RKB2 - C&K - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | (ON) - (OFF) | 400 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 4.2 mm | 3.2 mm | 2.5 mm | RKB2 | 100000 Cycle | Reel | |||||||||||
Mfr: 10890919 TTI: RKB2SJK250SMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | (ON) - (OFF) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 4.2 mm | 3.2 mm | 2.5 mm | RKB2 | 50000 Cycle | Reel | ||||||||||
Mfr: 10890915 TTI: RKB2SJM250SMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | (ON) - (OFF) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 4.2 mm | 3.2 mm | 2.5 mm | RKB2 | 100000 Cycle | Reel |