SFS - C&K - Tactile Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 360 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Reel | SFS120001 SFS120001 SFS120001 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 970 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Reel | SFS120003 SFS120003 SFS120003 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 680 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Reel | SFS120002 SFS120002 SFS120002 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 680 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 970 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 360 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Bulk |