Knowles Syfer - RF Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1008 (2520 Metric) | 12 nH | 5 % | 1 A | 90 mOhms | - 55 C | + 125 C | 50 | 3.3 GHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel | ||||||||||
0In Stock | 1008 (2520 Metric) | 82 nH | 5 % | 370 mA | 220 mOhms | - 55 C | + 125 C | 60 | 1.2 GHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel | ||||||||||
0In Stock | 1008 (2520 Metric) | 10 uH | 5 % | 70 mA | 12 Ohms | - 55 C | + 125 C | 20 | 20 MHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel | ||||||||||
0In Stock | 1008 (2520 Metric) | 470 nH | 5 % | 240 mA | 1.17 Ohms | - 55 C | + 125 C | 45 | 450 MHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel | ||||||||||
0In Stock | 1008 (2520 Metric) | 10 uH | 5 % | 70 mA | 12 Ohms | - 55 C | + 125 C | 20 | 20 MHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel | ||||||||||
0In Stock | 1008 (2520 Metric) | 12 nH | 5 % | 1 A | 90 mOhms | - 55 C | + 125 C | 50 | 3.3 GHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-2124JQL1T-1 TTI: Not Assigned Knowles Syfer Availability: 0In StockRF Inductors - SMD High-Q Ceramic 1008, 120nH, 5%, 900MHz | 0In Stock | 1008 (2520 Metric) | 100 nH | 5 % | 300 mA | 630 mOhms | - 55 C | + 125 C | 60 | 900 MHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel | |||||||||
0In Stock | 1008 (2520 Metric) | 470 nH | 5 % | 240 mA | 1.17 Ohms | - 55 C | + 125 C | 45 | 450 MHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel |