Knowles Voltronics - RF Inductors - SMD
119 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CL0805-J394JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 390nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 390 nH | 5 % | 2.2 Ohms | - 55 C | + 125 C | 45 | 780 MHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | |||||||
Mfr: CL0805-J683JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 68nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 68 nH | 5 % | 500 mA | 270 mOhms | - 55 C | + 125 C | 60 | 1.45 GHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL1008-J334JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 330nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 330 nH | 5 % | 500 mA | 900 mOhms | - 55 C | + 125 C | 45 | 570 MHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||
Mfr: CL1008-J624JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 620nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 620 nH | 5 % | 280 mA | 1.1 Ohms | - 55 C | + 125 C | 40 | 375 MHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J392SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 3.9nH +/- 0.3nH High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 3.9 nH | 0.3 nH | 840 mA | 66 mOhms | - 55 C | + 125 C | 20 | 5.8 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J473JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 47nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 47 nH | 5 % | 210 mA | 830 mOhms | - 55 C | + 125 C | 26 | 2.1 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J683JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 68nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 68 nH | 5 % | 180 mA | 1.12 Ohms | - 55 C | + 125 C | 22 | 1.62 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J823JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 82nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 82 nH | 5 % | 150 mA | 1.25 Ohms | - 55 C | + 125 C | 20 | 1.5 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J123JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 12nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 12 nH | 5 % | 700 mA | 130 mOhms | - 55 C | + 125 C | 35 | 4 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J124JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 120nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 120 nH | 5 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J103JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 10nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 10 nH | 5 % | 480 mA | 195 mOhms | - 55 C | + 125 C | 23 | 3.9 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J122SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 1.2nH +/- 0.3nH High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 1.2 nH | 0.3 nH | 70 mOhms | - 55 C | + 125 C | 16 | 6 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | |||||||
Mfr: CL0402-J273JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 27nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 27 nH | 5 % | 400 mA | 298 mOhms | - 55 C | + 125 C | 26 | 2.48 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J272SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 2.7nH +/- 0.3nH High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 2.7 nH | 0.3 nH | 120 mOhms | - 55 C | + 125 C | 16 | 6 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J202SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 2.0nH +/- 0.3nH RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 2 nH | 0.3 nH | 80 mOhms | - 55 C | + 125 C | 16 | 6.9 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J224JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 220nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 220 nH | 5 % | 1.7 Ohms | - 55 C | + 125 C | 30 | 1 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J332SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 3.3nH +/- 0.3nH RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 3.3 nH | 0.3 nH | 80 mOhms | - 55 C | + 125 C | 22 | 6.9 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J472SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 4.7nH +/- 0.3nH RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 4.7 nH | 0.3 nH | 130 mOhms | - 55 C | + 125 C | 20 | 5.8 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J473JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 47nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 47 nH | 5 % | 600 mA | 280 mOhms | - 55 C | + 125 C | 40 | 2 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J123JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 12nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 12 nH | 5 % | 120 mOhms | - 55 C | + 125 C | 26 | 3.6 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | |||||||
Mfr: CL0402-J162SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 1.6nH +/- 0.3nH High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 1.6 nH | 0.3 nH | 70 mOhms | - 55 C | + 125 C | 16 | 6 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | |||||||
Mfr: CL0402-J183JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 18nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 18 nH | 5 % | 520 mA | 230 mOhms | - 55 C | + 125 C | 25 | 3.1 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J334JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 330nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 330 nH | 5 % | 2 Ohms | - 55 C | + 125 C | 25 | 450 MHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J392SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 3.9nH +/- 0.3nH RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 3.9 nH | 0.3 nH | 80 mOhms | - 55 C | + 125 C | 22 | 6.9 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0805-J224JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 220nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 220 nH | 5 % | 400 mA | 1 Ohms | - 55 C | + 125 C | 50 | 860 MHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel |