Knowles Voltronics - RF Inductors - SMD
119 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CL0402-J332SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 3.3nH +/- 0.3nH High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 3.3 nH | 0.3 nH | 66 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | |||||||
Mfr: CL0402-J393JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 39nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 39 nH | 5 % | 320 mA | 550 mOhms | - 55 C | + 125 C | 25 | 2.1 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J682JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 6.8nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 6.8 nH | 5 % | 680 mA | 83 mOhms | - 55 C | + 125 C | 20 | 4.8 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J183JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 18nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 18 nH | 5 % | 700 mA | 170 mOhms | - 55 C | + 125 C | 38 | 3.1 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J184JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 180nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 180 nH | 5 % | 1.25 Ohms | - 55 C | + 125 C | 30 | 1 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J563JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 56nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 56 nH | 5 % | 310 mOhms | - 55 C | + 125 C | 40 | 1.9 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0805-J105JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 1uH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 1 uH | 5 % | - 55 C | + 125 C | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||||||
Mfr: CL0805-J123JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 12nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 12 nH | 5 % | 600 mA | 80 mOhms | - 55 C | + 125 C | 60 | 4.1 GHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL0805-J184JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 180nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 180 nH | 5 % | 400 mA | 780 mOhms | - 55 C | + 125 C | 50 | 900 MHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL0805-J243JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 24nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 24 nH | 5 % | - 55 C | + 125 C | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||||||
Mfr: CL0805-J474JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 470nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 470 nH | 5 % | - 55 C | + 125 C | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||||||
Mfr: CL0805-J563JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 56nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 56 nH | 5 % | 500 mA | 250 mOhms | - 55 C | + 125 C | 60 | 1.6 GHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL1008-2125JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 1.2uT +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 1.2 uH | 5 % | - 55 C | + 125 C | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-2185JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 1.8uT +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 1.8 uH | 5 % | - 55 C | + 125 C | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-2225JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 2.2uT +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 2.2 uH | 5 % | - 55 C | + 125 C | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-J184JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 180nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 180 nH | 5 % | 800 mA | 330 mOhms | - 55 C | + 125 C | 45 | 800 MHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||
Mfr: CL1008-J333JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 33nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 33 nH | 5 % | 100 mOhms | - 55 C | + 125 C | 60 | 1.7 GHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | |||||||
Mfr: CL1008-J473JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 47nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 47 nH | 5 % | 1 A | 100 mOhms | - 55 C | + 125 C | 60 | 1.5 GHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J102SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 1nH +/- 0.3nH High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 1 nH | 0.3 nH | 1.36 A | 45 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J182SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 1.8nH +/- 0.3nH High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 1.8 nH | 0.3 nH | 70 mOhms | - 55 C | + 125 C | 16 | 6 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J202SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 2.0nH +/- 0.3nH RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 2 nH | 0.3 nH | 80 mOhms | - 55 C | + 125 C | 16 | 6.9 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J224JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 220nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 220 nH | 5 % | 1.7 Ohms | - 55 C | + 125 C | 30 | 1 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J332SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 3.3nH +/- 0.3nH RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 3.3 nH | 0.3 nH | 80 mOhms | - 55 C | + 125 C | 22 | 6.9 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J472SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 4.7nH +/- 0.3nH RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 4.7 nH | 0.3 nH | 130 mOhms | - 55 C | + 125 C | 20 | 5.8 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J473JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 47nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 47 nH | 5 % | 600 mA | 280 mOhms | - 55 C | + 125 C | 40 | 2 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel |