Littelfuse - Tactile Switches
345 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Round | OFF - ON | 2.55 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | 300000 Cycle | IP67 | Reel | |||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Reel | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Reel | ||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Illuminated | Blue | LED | PCB Mount | Right Angle | Round | 4 N | 100 mA | 20 VDC to 32 VDC | SPST | Through Hole | Clear | 9.2 mm | 9.1 mm | 17.1 mm | 25000 Cycle | Reel | |||||||||||
Not Available Online | Illuminated | Green, Yellow | LED | PCB Mount | Right Angle | Round | 4 N | 100 mA | 20 VDC to 32 VDC | SPST | Gull Wing Lead | Clear | 9.1 mm | 8.2 mm | 17.1 mm | 25000 Cycle | Reel | |||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | IP60 | ||||||||||||
Not Available Online | Non-Illuminated | Round | 50 mA | 100 VDC | 125 VAC | SPST | Solder Pin | |||||||||||||||||||||
Not Available Online | Non-Illuminated | Plunger | 100 mA | 100 VDC | SPST | Solder Pin | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 2.6 mm | Round | OFF - (ON) | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 2.6 mm | IP60 | Bulk | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | IP67 | Reel | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | IP60 | Bulk | |||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | 100000 Cycle | IP60 | Bulk | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | IP60 | Bulk | |||||||||||
Not Available Online | KMR2 | |||||||||||||||||||||||||||
Not Available Online |