Pulse Electronics - RF Inductors - SMD
7.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BWLS00161109R39J00 TTI: BWLS00161109R39J00 Pulse Electronics Availability: 72.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 72.000In Stock | 0603 (1608 metric) | Unshielded | 390 nH | 5 % | 1.2 A | 510 mOhms | 1.2 A | - 40 C | + 105 C | 17 | 810 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-R39J-N | |||||
Mfr: BWLS00241715R68J00 TTI: BWLS00241715R68J00 Pulse Electronics Availability: 98.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 98.000In Stock | 0805 (2012 metric) | Unshielded | 680 nH | 5 % | 800 mA | 400 mOhms | 800 mA | - 40 C | + 105 C | 20 | 480 MHz | Standard | 2.4 mm | 1.72 mm | 1.52 mm | Ferrite | BWLS | Reel | LS0805-R68J-N | |||||
Mfr: BWCS0012070718NG00 TTI: BWCS0012070718NG00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 18nH RDC=0.23Ohms 420mA | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 18 nH | 2 % | 420 mA | 230 mOhms | 420 mA | - 40 C | + 125 C | 25 | 3.1 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCS | Reel | CS0402-18NG-S | |||||
Mfr: BWLS002417152R2J00 TTI: BWLS002417152R2J00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0805 (2012 metric) | Unshielded | 2.2 uH | 5 % | 650 mA | 1.1 Ohms | 650 mA | - 40 C | + 105 C | 20 | 250 MHz | Standard | 2.4 mm | 1.72 mm | 1.52 mm | Ferrite | BWLS | Reel | LS0805-2R2J-N | |||||
Mfr: PE-0805FT103JTT TTI: PE-0805FT103JTT Pulse Electronics Availability: 0In Stock6.000 On Order Expected 05-Jan-27 RF Inductors - SMD SMD IND | 0In Stock6.000 On Order Expected 05-Jan-27 | Multilayer | 0805 (2012 metric) | Unshielded | 10 uH | 5 % | 98 mA | 4.7 Ohms | - 40 C | + 125 C | 10 | 30 MHz | Standard | 2.29 mm | 1.68 mm | 1.58 mm | Ceramic | Reel | |||||||
Mfr: BSCH001005055N6SCS TTI: BSCH001005055N6SCS Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.20OHhms 400mA | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 5.6 nH | 0.3 nH | 200 mOhms | 400 mA | - 55 C | + 125 C | 8 | 5.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-5N6S-S | ||||||
Mfr: BSCH0010050582NJCS TTI: BSCH0010050582NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 82 nH | 5 % | 1.6 Ohms | 100 mA | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-82NJ-S | ||||||
Mfr: BWCS001207075N6J00 TTI: BWCS001207075N6J00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 5.6 nH | 5 % | 83 mOhms | 760 mA | - 40 C | + 125 C | 20 | 4.8 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCS | Reel | CS0402-5N6J-S | ||||||
Mfr: BSCH0010050515NJCS TTI: BSCH0010050515NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 15nH Unshielded 300mA 500mOhms 0402 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 15 nH | 5 % | 500 mOhms | 300 mA | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-15NJ-S | ||||||
Mfr: BSCH001608084N7S00 TTI: BSCH001608084N7S00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 4.7nH RDC=0.16Ohms 600mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 4.7 nH | 0.3 nH | 160 mOhms | 600 mA | - 55 C | + 125 C | 10 | 4.75 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-4N7S-S | ||||||
Mfr: BSCH0010050510NJCS TTI: BSCH0010050510NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 1005 10nH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 10 nH | 5 % | 260 mOhms | 300 mA | - 55 C | + 125 C | 8 | 3.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-10NJ-S | ||||||
Mfr: BWCS0016100827NG00 TTI: BWCS0016100827NG00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 27nH RDC=0.22Ohms 600mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 27 nH | 2 % | 600 mA | 220 mOhms | 600 mA | - 40 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-27NG-S | |||||
Mfr: BSCH0010050522NJCS TTI: BSCH0010050522NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 22 nH | 5 % | 700 mOhms | 300 mA | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-22NJ-S | ||||||
0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.7 nH | 0.3 nH | 150 mOhms | 400 mA | - 55 C | + 125 C | 8 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-2N7S-S | |||||||
Mfr: BSCH001005053N9SCS TTI: BSCH001005053N9SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 3.9 NH +-.3NH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 3.9 nH | 0.3 nH | 180 mOhms | 400 mA | - 55 C | + 125 C | 8 | 6.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-3N9S-S | ||||||
Mfr: BSCQ000603031N5B00 TTI: BSCQ000603031N5B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 0603 1.5nH | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.5 nH | 0.1 nH | 600 mA | 150 mOhms | 600 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N5B-HU | |||||
Mfr: BSCQ000603031N8B00 TTI: BSCQ000603031N8B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 1.8nH RDC=0.12Ohms 640mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.8 nH | 0.1 nH | 640 mA | 120 mOhms | 640 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N8B-HU | |||||
Mfr: BWCS00231715R27G00 TTI: BWCS00231715R27G00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 270nH RDC=1Ohms 350mA | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 270 nH | 2 % | 350 mA | 1 Ohms | 350 mA | - 40 C | + 125 C | 48 | 650 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWCS | Reel | CS0805-R27G-S | |||||
Mfr: BWQC00322520100KL1 TTI: BWQC00322520100KL1 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 10 uH | 10 % | 300 mOhms | - 25 C | + 125 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | |||||||||
Mfr: BSCQ000603031N0B00 TTI: BSCQ000603031N0B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 1nH RDC=.07Ohms 850mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1 nH | 0.1 nH | 850 mA | 70 mOhms | 850 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N0B-HU | |||||
Mfr: BWCS0012070733NG00 TTI: BWCS0012070733NG00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 33nH RDC=0.40Ohms 400mA | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 33 nH | 2 % | 400 mA | 400 mOhms | 400 mA | - 40 C | + 125 C | 24 | 2.35 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCS | Reel | CS0402-33NG-S | |||||
Mfr: BSCH0010050512NJCS TTI: BSCH0010050512NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 12nH Unshielded 300mA 400mOhms 0402 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 12 nH | 5 % | 400 mOhms | 300 mA | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-12NJ-S | ||||||
Mfr: BSCH001005052N2SCS TTI: BSCH001005052N2SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 2.2 NH +-.3NH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.2 nH | 0.3 nH | 120 mOhms | 400 mA | - 55 C | + 125 C | 8 | 8.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-2N2S-S | ||||||
Mfr: BWCS0016100839NG00 TTI: BWCS0016100839NG00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 39nH RDC=0.25Ohms 600mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 39 nH | 2 % | 600 mA | 250 mOhms | 600 mA | - 40 C | + 125 C | 40 | 2.2 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-39NG-S | |||||
Mfr: BSCQ000603030N6B00 TTI: BSCQ000603030N6B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD .06nH RDC=0.06Ohms 900mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 600 pH | 0.1 nH | 900 mA | 60 mOhms | 900 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-0N6B-HU |