PMS - Schurter - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900In Stock | PCB Mount | Round | OFF - (ON) | 50 mA | SPST | 11.4 mm | 11.4 mm | 7.75 mm | PMS | 1000000 Cycle | Bulk | |||||||||||||||||
Mfr: 1241.1624.5 TTI: Not Assigned Schurter Availability: 0In StockTactile Switches PMS IP40 GR N GREEN 11,35 MM | 0In Stock | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | Green | 11.4 mm | 11.4 mm | 11.35 mm | PMS | 1000000 Cycle | IP40, IP67 | |||||||||||
Mfr: 1241.1624.2 TTI: Not Assigned Schurter Availability: 0In StockTactile Switches PMS IP40 orange orange 9,10 mm | 0In Stock | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | Orange | PMS | 1000000 Cycle | IP40, IP67 | ||||||||||||||
0In Stock | PCB Mount | Round | OFF - (ON) | 50 mA | SPST | 11.4 mm | 11.4 mm | 4.55 mm | PMS | 1000000 Cycle | ||||||||||||||||||
Mfr: 1241.1624.7 TTI: Not Assigned Schurter Availability: 0In StockTactile Switches PMS IP40 SCHWARZ BLACK 12,85 MM | 0In Stock | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | Black | 11.4 mm | 11.4 mm | 12.85 mm | PMS | 1000000 Cycle | IP40, IP67 |