TDK - RF Inductors - SMD
6.895 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82422A1103K100 TTI: B82422A1103K100 TDK Availability: 246.000In Stock306.000 On Order Expected RF Inductors - SMD 10uH 180mA 10% 1210 SMD, AEC-Q200 | 246.000In Stock306.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 180 mA | 1.6 Ohms | - 55 C | + 145 C | 27 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82432C1223K000 TTI: B82432C1223K000 TDK Availability: 32.500In Stock60.000 On Order Expected 24-May-27 RF Inductors - SMD SMT-INDUCTOR 1812 22 UH 10%, AEC-Q200 | 32.500In Stock60.000 On Order Expected 24-May-27 | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 260 mA | 1.45 Ohms | - 55 C | + 150 C | 30 | 16 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1223K | ||||
Mfr: B82422A1104K100 TTI: B82422A1104K100 TDK Availability: 378.000In Stock204.000 On Order Expected RF Inductors - SMD 100uH 65mA 10% 1210 SMD, AEC-Q200 | 378.000In Stock204.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 65 mA | 11.5 Ohms | - 55 C | + 145 C | 27 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82432C1224K000 TTI: B82432C1224K000 TDK Availability: 107.500In Stock190.000 On Order Expected RF Inductors - SMD SMT-INDUCTOR 1812 220UH 10%, AEC-Q200 | 107.500In Stock190.000 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 115 mA | 7.5 Ohms | - 55 C | + 150 C | 30 | 6 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1224K | ||||
Mfr: B82432C1473K000 TTI: B82432C1473K000 TDK Availability: 40.000In Stock120.000 On Order Expected RF Inductors - SMD SMT-INDUCTOR 1812 47UH 10%, AEC-Q200 | 40.000In Stock120.000 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 210 mA | 2.3 Ohms | - 55 C | + 150 C | 30 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1473K | ||||
Mfr: B82422H1103K000 TTI: B82422H1103K000 TDK Availability: 120.000In Stock48.000 On Order Expected 18-Jun-27 RF Inductors - SMD 10uH 500mA 10% 3.2x2.5mm SMD | 120.000In Stock48.000 On Order Expected 18-Jun-27 | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 500 mA | 480 mOhms | 620 mA | - 55 C | + 150 C | 12 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1103K | |||
Mfr: NLCV32T-100K-EF TTI: NLCV32T-100K-EF TDK Availability: 436.000In StockRF Inductors - SMD 10uH 468mohms 450mA Wound Ferrite | 436.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-100K-EF - | |||||
Mfr: NLV32T-221J-EF TTI: NLV32T-221J-EF TDK Availability: 130.000In StockRF Inductors - SMD 220uH 21ohms 50mA Wound Ferrite | 130.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 220 uH | 5 % | 50 mA | 21 Ohms | - 40 C | + 105 C | 20 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-221J-EF - | |||||
Mfr: B82422A1223K100 TTI: B82422A1223K100 TDK Availability: 80.000In Stock60.000 On Order Expected 01-Jun-27 RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200 | 80.000In Stock60.000 On Order Expected 01-Jun-27 | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 140 mA | 2.65 Ohms | - 55 C | + 145 C | 27 | 16 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82422H1104K000 TTI: B82422H1104K000 TDK Availability: 66.000In Stock1.000 On Order Expected 21-Jan-27 RF Inductors - SMD 100uH 150mA 10% 3.2x2.5mm SMD | 66.000In Stock1.000 On Order Expected 21-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 150 mA | 4.6 Ohms | 195 mA | - 55 C | + 150 C | 15 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1104K | |||
Mfr: B82422H1682K000 TTI: B82422H1682K000 TDK Availability: 44.000In StockRF Inductors - SMD 6.8 UH 10% | 44.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 580 mA | 350 mOhms | 770 mA | - 55 C | + 150 C | 8 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1682K | |||
Mfr: B82432C1333K000 TTI: B82432C1333K000 TDK Availability: 52.500In Stock57.500 On Order Expected RF Inductors - SMD 1812 33uH 10% | 52.500In Stock57.500 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 33 uH | 10 % | 230 mA | 1.85 Ohms | - 55 C | + 150 C | 30 | 13 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1333K | ||||
Mfr: B82422H1472K000 TTI: B82422H1472K000 TDK Availability: 98.000In StockRF Inductors - SMD 4.7 UH 10% | 98.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 700 mA | 270 mOhms | 905 mA | - 55 C | + 150 C | 8 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1472K | |||
Mfr: NLV32T-R47J-EF TTI: NLV32T-R47J-EF TDK Availability: 134.000In StockRF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite | 134.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 470 nH | 5 % | 450 mA | 500 mOhms | - 40 C | + 105 C | 30 | 220 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R47J-EF - | |||||
Mfr: B82422H1223K000 TTI: B82422H1223K000 TDK Availability: 134.000In StockRF Inductors - SMD 22uH 330mA 10% 3.2x2.5mm SMD | 134.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 340 mA | 1 Ohms | 440 mA | - 55 C | + 150 C | 12 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1223K | |||
Mfr: B82422A1473K100 TTI: B82422A1473K100 TDK Availability: 96.000In StockRF Inductors - SMD 47uH 85mA 10% 1210 SMD, AEC-Q200 | 96.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 85 mA | 7 Ohms | - 55 C | + 145 C | 27 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82422H1102K000 TTI: B82422H1102K000 TDK Availability: 50.000In StockRF Inductors - SMD 1uH 1150mA 10% 3.2x2.5mm SMD | 50.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 1.15 A | 100 mOhms | 1.835 A | - 55 C | + 150 C | 8 | 150 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1102K | |||
Mfr: B82422A1102K100 TTI: B82422A1102K100 TDK Availability: 64.000In StockRF Inductors - SMD 1uH 380mA 10% 1210 SMD, AEC-Q200 | 64.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 380 mA | 340 mOhms | - 55 C | + 145 C | 20 | 320 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: MLF2012DR56KT000 TTI: MLF2012DR56KT000 TDK Availability: 56.000In Stock190.000 On Order Expected 26-Jan-27 RF Inductors - SMD .56 UH 10% | 56.000In Stock190.000 On Order Expected 26-Jan-27 | Multilayer | 0805 (2012 metric) | Shielded | 560 nH | 10 % | 150 mA | 550 mOhms | - 55 C | + 125 C | 25 | 210 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012DR56KT000 - | |||||
Mfr: NLFV32T-102K-EF TTI: NLFV32T-102K-EF TDK Availability: 58.000In Stock78.000 On Order Expected 17-Nov-26 RF Inductors - SMD 1000 UH 10% | 58.000In Stock78.000 On Order Expected 17-Nov-26 | Wirewound | 1210 (3225 metric) | Shielded | 1 mH | 10 % | 20 mA | 22.5 Ohms | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLFV32-EF | Reel | NLFV32T-102K-EF - | |||||||
Mfr: NLFV32T-221K-EF TTI: NLFV32T-221K-EF TDK Availability: 122.000In StockRF Inductors - SMD 220 UH 10% | 122.000In Stock | Wirewound | 1210 (3225 metric) | Shielded | 220 uH | 10 % | 40 mA | 5.1 Ohms | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLFV32-EF | Reel | NLFV32T-221K-EF - | |||||||
Mfr: B82422A1333K100 TTI: B82422A1333K100 TDK Availability: 76.000In Stock42.000 On Order Expected 21-Jan-27 RF Inductors - SMD 33uH 206mA 10% 1210 SMD, AEC-Q200 | 76.000In Stock42.000 On Order Expected 21-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 105 mA | 4.5 Ohms | - 55 C | + 145 C | 27 | 13 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: NLV32T-331J-EF TTI: NLV32T-331J-EF TDK Availability: 38.000In StockRF Inductors - SMD 330uH 34ohms 40mA Wound Ferrite | 38.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 330 uH | 5 % | 40 mA | 34 Ohms | - 40 C | + 105 C | 20 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-331J-EF - | |||||
Mfr: NLCV32T-330K-EF TTI: NLCV32T-330K-EF TDK Availability: 32.000In StockRF Inductors - SMD 33uH 1.43ohms 240mA Wound Ferrite | 32.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 240 mA | 1.1 Ohms | - 40 C | + 105 C | 15 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-330K-EF - | |||||
Mfr: B82422A1222K100 TTI: B82422A1222K100 TDK Availability: 80.000In Stock24.000 On Order Expected 16-Nov-26 RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200 | 80.000In Stock24.000 On Order Expected 16-Nov-26 | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 270 mA | 750 mOhms | - 55 C | + 145 C | 25 | 125 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel |