TE Connectivity - Tactile Switches
388 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42.750In Stock | Illuminated | Through Hole | Vertical | 1.4 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 5 mm | FSM | 100000 Cycle | Bulk | ||||||||||
Mfr: 1-1825027-1 TTI: 1-1825027-1 TE Connectivity Availability: 1.000In Stock54.000 On Order Expected 17-Mar-27 Tactile Switches TACT SW SPST-NO 0.05A 24V | 1.000In Stock54.000 On Order Expected 17-Mar-27 | Non-Illuminated | Through Hole | Right Angle | 5.74 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 7.87 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Bulk | |||||||||
15.000In Stock | Non-Illuminated | Through Hole | Straight | 1.4 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 5.99 mm | 5.99 mm | 5 mm | 100000 Cycle | Bulk | |||||||||||
Mfr: 1-1825910-0 TTI: 1-1825910-0 TE Connectivity Availability: 44.250In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 44.250In Stock | Non-Illuminated | Through Hole | Straight | 3.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Blue | 5.99 mm | 5.99 mm | 7 mm | FSM | 100000 Cycle | Bulk | |||||||||
Mfr: 1-1825910-8 TTI: 1-1825910-8 TE Connectivity Availability: 21.750In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 21.750In Stock | Non-Illuminated | Through Hole | Straight | 3.7 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 5.99 mm | 5.99 mm | 7.3 mm | FSM | 100000 Cycle | Bulk | |||||||||
Mfr: 3-1825910-5 TTI: 3-1825910-5 TE Connectivity Availability: 103.500In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 103.500In Stock | Non-Illuminated | Through Hole | Straight | 3.09 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 7.3 mm | FSM | 100000 Cycle | Bulk | |||||||||
Mfr: FSM4JSMAATR TTI: 1571563-4 TE Connectivity Availability: 64.800In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 64.800In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | J Form Lead | White | 6 mm | 6 mm | 4.98 mm | FSMJSMA | 100000 Cycle | Reel | |||||||||
36.000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | J Form Lead | Bulk | 3-1437566-8 | ||||||||||||||||||||||
Mfr: 2-1825910-2 TTI: 2-1825910-2 TE Connectivity Availability: 15.000In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 15.000In Stock | Non-Illuminated | Through Hole | Straight | 8 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 5.99 mm | 5.99 mm | 8 mm | FSM | 100000 Cycle | Bulk | |||||||||
Mfr: FSM2JSMAASTR TTI: FSM2JSMAASTR TE Connectivity Availability: 42.000In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 42.000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 50 mA | 24 VDC | 24 VAC | Gull Wing Lead | Reel | |||||||||||||||||||
Mfr: 1-1437565-9 TTI: 1-1437565-9 TE Connectivity Availability: 4.500In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 4.500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.51 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | 24 VAC | No | SPST | Gull Wing Lead | Black | 5.99 mm | 5.99 mm | 3.1 mm | 100000 Cycle | Reel | FSM1LPTR | ||||||||
4.800In Stock | Non-Illuminated | Through Hole | Straight | 4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 7.5 mm | 100000 Cycle | Tray | FSM101 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 2.7 mm | Plunger | OFF - (ON) | 130 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 8.2 mm | 8.1 mm | 8.1 mm | 1000000 Cycle | IP67 | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Vertical | Plunger | 220 gf | No | Gull Wing Lead | Black | Reel | ||||||||||||||||||||
Mfr: FSMSMLPATR TTI: Not Assigned TE Connectivity Availability: Not Available OnlineTactile Switches 4X6MM SMT GW AG/PL TACTILE SWITCH | Not Available Online | 0.8 mm | OFF - (ON) | 50 mA | 24 VDC | No | SPST | 6 mm | 4.2 mm | 2.5 mm | FSM | 100000 Cycle | Reel | 1825086-2 | |||||||||||||||
0In Stock | Illuminated | Through Hole | Right Angle | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 10.85 mm | 6.9 mm | 1000000 Cycle | IP67 | Bulk | ||||||||||||
0In Stock | SMD/SMT | Vertical | 160 gf | J Form Lead | Reel | ||||||||||||||||||||||||
Not Available Online | Illuminated | Through Hole | Vertical | 9.4 mm | Plunger | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 13 mm | 100000 Cycle | Bulk | 2-1825910-6 | ||||||||||
0In Stock | Illuminated | Through Hole | Right Angle | 4.24 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 7.87 mm | 7.11 mm | 7.01 mm | 100000 Cycle | 1-1825027-7 | |||||||||||
0In Stock | Illuminated | Through Hole | Vertical | 8 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 8 mm | 100000 Cycle | Bulk | 2-1825910-2 | ||||||||||
0In Stock | Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 100 gf | 50 mA | 24 VDC | SPST | Gull Wing Lead | Brown | 5 mm | FSMJSMA | Reel | |||||||||||||||
0In Stock | Illuminated | SMD/SMT | Right Angle | 0.85 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Black | 4.5 mm | 3.4 mm | 3.3 mm | 100000 Cycle | 1977066-1 | ||||||||||||
Mfr: FSMRA1JH04 TTI: Not Assigned TE Connectivity Availability: 0In StockTactile Switches R/A,TACT PB SW,160G | 0In Stock | Illuminated | Through Hole | Right Angle | 0.56 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 8.16 mm | 7.11 mm | 7.01 mm | 100000 Cycle | 1825027-2 | ||||||||||
Mfr: 3-1825910-1 TTI: 3-1825910-1 TE Connectivity Availability: 0In Stock26.250 On Order Expected 14-Dec-26 Tactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock26.250 On Order Expected 14-Dec-26 | Non-Illuminated | Through Hole | Straight | 13.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 17 mm | FSM | 100000 Cycle | Bulk | |||||||||
0In Stock | Through Hole | Vertical | 260 gf | No | Black | FSM | Bulk | 3-1825955-1 |