• RF Inductors - SMD

TE Connectivity / AMP - RF Inductors - SMD

53 Results
53 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 36502CR15JTDG
TTI: 36502CR15JTDG
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 1008 0.15uH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
150 nH
5 %
650 mA
700 mOhms
- 55 C
+ 155 C
45
850 MHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
1-1879023-9
Datasheet
Mfr: 3613C4R7K
TTI: 3613C4R7K
TE Connectivity / AMP
Availability:

Not Available Online

RF Inductors - SMD 4.7uH 315mA 35MHz

Not Available Online

Call
or
View Details
Molded
1812 (4532 metric)
Shielded
4.7 uH
10 %
315 mA
1 Ohms
- 30 C
+ 100 C
50
35 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1-1624094-8
Datasheet
Mfr: 36501E30NJTDG
TTI: 5-1624112-1
TE Connectivity / AMP
Availability:

Not Available Online

RF Inductors - SMD 30nH 400mA 2.35GHz

Not Available Online

Call
or
View Details
Wirewound
0402 (1005 metric)
Unshielded
30 nH
5 %
400 mA
350 mOhms
25
2.35 GHz
Standard
1 mm
0.5 mm
0.23 mm
3650
Reel
36501E30NJTDG
Datasheet
Mfr: 36502A8N7JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 2A 8.7nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
8.7 nH
5 %
400 mA
120 mOhms
- 40 C
+ 125 C
50
3.9 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
2-1624113-8
Datasheet
Mfr: 36501J56NJTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 0603 56nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
56 nH
5 %
600 mA
310 mOhms
- 55 C
+ 155 C
38
1.76 GHz
Standard
1.8 mm
1.12 mm
1.02 mm
3650
Reel
8-1624112-4
Datasheet
Mfr: 2-1624112-9
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 47 nH 150mA 2.1MHz

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
47 nH
5 %
150 mA
830 mOhms
- 40 C
+ 125 C
20
2.1 MHz
Standard
1.27 mm
0.76 mm
0.61 mm
3650
Reel
36501E47NJ
Datasheet
Mfr: 36502CR33JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 1008 0.33uH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
330 nH
5 %
450 mA
1.05 Ohms
- 40 C
+ 125 C
45
570 MHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
2-1879023-5
Datasheet
Mfr: 36502C123JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

Not Available Online

RF Inductors - SMD 3650 1008 12uH 5% 2K RL

Not Available Online

Call
or
View Details
Wirewound
1008 (2520 metric)
Unshielded
12 uH
5 %
130 mA
10.5 Ohms
- 40 C
+ 125 C
15
18 MHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
4-1879023-9
Datasheet
Mfr: 36501E10NJ
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 0402 10nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
5 %
480 mA
195 mOhms
- 40 C
+ 125 C
21
3.9 MHz
Standard
1.27 mm
0.76 mm
0.61 mm
3650
Reel
2-1624112-0
Datasheet
Mfr: 36501E56NJTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 0402 56nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
56 nH
5 %
100 mA
970 mOhms
- 40 C
+ 125 C
22
1.76 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
3650
Reel
5-1624112-7
Datasheet
Mfr: 36502A2N8JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 2A 2.8nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
2.8 nH
5 %
800 mA
60 mOhms
- 40 C
+ 125 C
80
7.9 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
2-1624113-1
Datasheet
Mfr: 36502C39NJTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 1008 39nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
39 nH
5 %
1 A
150 mOhms
- 40 C
+ 125 C
60
1.5 GHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
1-1879023-0
Datasheet
Mfr: 36502CR22JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 1008 0.22uH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
220 nH
5 %
500 mA
840 mOhms
- 40 C
+ 125 C
45
700 MHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
2-1879023-1
Datasheet
Mfr: 36501E23NJTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 0402 23nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
23 nH
5 %
400 mA
300 mOhms
- 40 C
+ 125 C
22
2.72 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
3650
Reel
4-1624112-9
Datasheet
Mfr: 36501J3N9JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 0603 3.9nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
3.9 nH
5 %
700 mA
80 mOhms
- 40 C
+ 125 C
22
6 GHz
Standard
1.8 mm
1.12 mm
1.02 mm
3650
Reel
6-1624112-4
Datasheet
Mfr: 36501E11NJTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 0402 11nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
11 nH
5 %
640 mA
120 mOhms
- 40 C
+ 125 C
24
3.68 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
3650
Reel
4-1624112-2
Datasheet
Mfr: 36501E2N0JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 0402 2.0nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2 nH
5 %
1.04 A
70 mOhms
- 40 C
+ 125 C
16
11.1 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
3650
Reel
1-1624112-4
Datasheet
Mfr: 36502C15NJTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 1008 15nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
15 nH
5 %
1 A
110 mOhms
- 40 C
+ 125 C
50
2.5 GHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
1879023-4
Datasheet
Mfr: 36501J4N3JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 0603 4.3nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
4.3 nH
5 %
700 mA
63 mOhms
- 40 C
+ 125 C
22
5.8 GHz
Standard
1.8 mm
1.12 mm
1.02 mm
3650
Reel
6-1624112-5
Datasheet
Mfr: 3-1624112-5
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 5.1nH 800mA 4.8MHz

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
5.1 nH
5 %
800 mA
83 mOhms
- 40 C
+ 125 C
20
4.8 MHz
Standard
1.27 mm
0.76 mm
0.61 mm
3650
Reel
36501E5N1JTDG
Datasheet
Mfr: 36501E2N2JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 0402 2.2nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.2 nH
5 %
960 mA
70 mOhms
- 40 C
+ 125 C
19
10.8 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
3650
Reel
1-1624112-5
Datasheet
Mfr: 36502C1R5JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 1008 1.5uH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
1.5 uH
5 %
330 mA
2.3 Ohms
- 40 C
+ 125 C
28
200 MHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
3-1879023-8
Datasheet
Mfr: 36502A6N8JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 2A 6.8nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
6.8 nH
5 %
600 mA
110 mOhms
- 40 C
+ 125 C
50
5.5 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
2-1624113-5
Datasheet
Mfr: 36502C2R2JTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 1008 2.2uH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
2.2 uH
5 %
280 mA
2.8 Ohms
- 40 C
+ 125 C
28
160 MHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
4-1879023-0
Datasheet
Mfr: 36502C27NJTDG
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 1008 27nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
27 nH
5 %
1 A
910 mOhms
- 40 C
+ 125 C
55
1.6 GHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
1879023-8
  • 1
  • 2
  • 3