FSM - TE Connectivity / P&B - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2-1825910-7 TTI: 2-1825910-7 TE Connectivity / P&B Availability: 45.000In StockTactile Switches 6MM ACTHIGH TEMP TACT SWITCH | 45.000In Stock | Illuminated | Through Hole | Vertical | 9.4 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 7.23 mm | 13 mm | FSM | 100000 Cycle | Bulk | |||||||||
Mfr: 1-1825910-4 TTI: 1-1825910-4 TE Connectivity / P&B Availability: 62.250In StockTactile Switches 6MM ACTHIGH TEMP TACT SWITCH | 62.250In Stock | Illuminated | Through Hole | Vertical | 5.9 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 7.23 mm | 9.5 mm | FSM | 100000 Cycle | Bulk | |||||||||
Mfr: FSM4JSMAATR TTI: FSM4JSMAATR TE Connectivity / P&B Availability: 64.800In StockTactile Switches TACTSWITCH SMT | 64.800In Stock | Illuminated | SMD/SMT | Vertical | 1.4 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.98 mm | FSM | 100000 Cycle | Reel | 1571563-4 | ||||||||
Not Available Online | Through Hole | Vertical | 4.4 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | 5.99 mm | 5.99 mm | 8 mm | FSM | 100000 Cycle | Bulk | 2-1825955-2 | ||||||||||||
Not Available Online | Illuminated | Through Hole | Vertical | 1.4 mm | Plunger | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 5 mm | FSM | 100000 Cycle | Bulk | 1825910-1 |