TE Connectivity / Raychem - Tactile Switches
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FSM2JSMATR TTI: FSM2JSMATR TE Connectivity / Raychem Availability: 54.000In StockTactile Switches 6x6x4.3mm 160g Tactile tape & reel | 54.000In Stock | Non-Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | 24 VAC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | FSMJSMA | Reel | 3-1437565-0 |