TE Connectivity / Sigma Inductors - RF Inductors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 36501JR18JTDG TTI: 36501JR18JTDG TE Connectivity / Sigma Inductors Availability: Not Available OnlineRF Inductors - SMD 3650 | Not Available Online | Wirewound | 180 nH | 30 mOhms | Standard | 3650 | Reel | 8-1624112-9 | |||||||||||||||||
Mfr: 36501E30NJTDG TTI: 36501E30NJTDG TE Connectivity / Sigma Inductors Availability: Not Available OnlineRF Inductors - SMD 3650 0402 30NH 5% 2K RL | Not Available Online | Wirewound | 30 nH | 30 mOhms | Standard | 3650 | Reel | 5-1624112-1 | |||||||||||||||||
Mfr: 36501E3N9JTDG TTI: 36501E3N9JTDG TE Connectivity / Sigma Inductors Availability: Not Available OnlineRF Inductors - SMD 3650 0402 3.9NH 5% 2K RL | Not Available Online | Wirewound | 3.9 nH | 30 mOhms | Standard | 3650 | Reel | 3-1624112-2 | |||||||||||||||||
Mfr: 1-1624112-8 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: Not Available OnlineRF Inductors - SMD 3.3nH 840mA 7MHz | Not Available Online | Wirewound | 3.3 nH | 15 mOhms | Standard | 3650 | 36501E3N3JTDG | ||||||||||||||||||
Mfr: 36501JR10JTDG TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: Not Available OnlineRF Inductors - SMD 3650 0603 0.10UH 5% 2K RL | Not Available Online | Wirewound | 100 nH | 5 % | 3650 | 1-1624112-0 | |||||||||||||||||||
Mfr: 5-1624112-3 TTI: Not Assigned TE Connectivity / Sigma Inductors Availability: Not Available OnlineRF Inductors - SMD 39nH 200mA 2.1GHz | Not Available Online | Wirewound | 0402 (1005 metric) | 39 nH | 5 % | 200 mA | 550 mOhms | 25 | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.23 mm | 3650 | Reel | 36501E39NJTDG |