• RF Inductors - SMD

Vishay / Dale - RF Inductors - SMD

3.245 Results
3.245 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: IMC1210ER100K
TTI: IMC1210ER100K
Vishay / Dale
Availability:

2.000In Stock

12.000 On Order
Expected
RF Inductors - SMD 10uH 10%

2.000In Stock

12.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
189 mA
2.1 Ohms
- 55 C
+ 125 C
30
33 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: ISC1812ER101K
TTI: ISC1812ER101K
Vishay / Dale
Availability:

500In Stock

RF Inductors - SMD 100uH 10%

500In Stock

Call
or
View Details
Molded
1812 (4532 metric)
Shielded
100 uH
10 %
147 mA
3.25 Ohms
- 55 C
+ 125 C
40
7 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Reel
Datasheet
Mfr: IMC0805ER2R2J01
TTI: IMC0805ER2R2J01
Vishay / Dale
Availability:

4.000In Stock

RF Inductors - SMD 2.2uH 5%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
2.2 nH
0.3 nH
800 mA
60 mOhms
- 40 C
+ 125 C
50
6 GHz
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
IMC
Reel
Datasheet
Mfr: IMC1210ERR33K
TTI: IMC1210ERR33K
Vishay / Dale
Availability:

2.000In Stock

RF Inductors - SMD .33uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
330 nH
10 %
453 mA
400 mOhms
- 55 C
+ 125 C
30
300 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: IMC1210ER150K
TTI: IMC1210ER150K
Vishay / Dale
Availability:

2.000In Stock

RF Inductors - SMD 15uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
15 uH
10 %
164 mA
2.8 Ohms
- 55 C
+ 125 C
30
21 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: IMC0805ER4R7J01
TTI: IMC0805ER4R7J01
Vishay / Dale
Availability:

4.000In Stock

RF Inductors - SMD Wirewound, Surface Mount Inductor 0805, 4.7uH, 5%, 5.8GHz

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
4.7 uH
5 %
180 mA
2.8 Ohms
- 40 C
+ 125 C
60
5.8 GHz
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
IMC
Reel
Datasheet
Mfr: ISC1812ES101K
TTI: ISC1812ES101K
Vishay / Dale
Availability:

6.000In Stock

RF Inductors - SMD 100uH 10%

6.000In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
100 uH
10 %
147 mA
3.25 Ohms
- 55 C
+ 125 C
40
7 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Reel
Datasheet
Mfr: IMC1210ER101K
TTI: IMC1210ER101K
Vishay / Dale
Availability:

2.000In Stock

RF Inductors - SMD 100uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
73 mA
14 Ohms
- 55 C
+ 125 C
20
9 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: ISC1210ER1R0K
TTI: ISC1210ER1R0K
Vishay / Dale
Availability:

18.000In Stock

RF Inductors - SMD 1.0uH 10%

18.000In Stock

Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
1 uH
10 %
400 mA
600 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Iron
ISC
Reel
Datasheet
Mfr: IMC1008ERR15J
TTI: IMC1008ERR15J
Vishay / Dale
Availability:

14.000In Stock

RF Inductors - SMD 150nH 5%

14.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
150 nH
5 %
800 mA
220 mOhms
- 40 C
+ 125 C
45
880 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: IMC2220ER100K
TTI: IMC2220ER100K
Vishay / Dale
Availability:

10.000In Stock

RF Inductors - SMD 10uH 10%

10.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5650 metric)
Unshielded
10 uH
10 %
690 mA
210 mOhms
- 40 C
+ 125 C
10
19 MHz
Standard
5.6 mm
5 mm
4 mm
IMC
Reel
Datasheet
Mfr: IMC1210ER1R0K
TTI: IMC1210ER1R0K
Vishay / Dale
Availability:

4.000In Stock

8.000 On Order
Expected 05-Jan-27
RF Inductors - SMD 1uH 10%

4.000In Stock

8.000 On Order
Expected 05-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
10 %
400 mA
700 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: IMC1210ER560K
TTI: IMC1210ER560K
Vishay / Dale
Availability:

2.000In Stock

RF Inductors - SMD 56uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
56 uH
10 %
87 mA
10 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Iron
IMC
Reel
Datasheet
Mfr: IMC1812ES100K
TTI: IMC1812ES100K
Vishay / Dale
Availability:

4.000In Stock

38.000 On Order
Expected
RF Inductors - SMD 10uH 10%

4.000In Stock

38.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
250 mA
1.6 Ohms
- 55 C
+ 125 C
50
20 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
IMC
Reel
Datasheet
Mfr: IMC1210ER470K
TTI: IMC1210ER470K
Vishay / Dale
Availability:

2.000In Stock

RF Inductors - SMD 47uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
91 mA
9 Ohms
- 55 C
+ 125 C
30
14 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: IMC1812ES270K
TTI: IMC1812ES270K
Vishay / Dale
Availability:

16.000In Stock

RF Inductors - SMD 27uH 10%

16.000In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
27 uH
820 mOhms
Standard
IMC
Reel
Datasheet
Mfr: IMC1812ES2R2K
TTI: IMC1812ES2R2K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 2.2uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
2.2 uH
10 %
380 mA
700 mOhms
- 55 C
+ 125 C
55 MHz
Standard
3.2 mm
4 mm
IMC
Reel
Datasheet
Mfr: IMC1812ES470K
TTI: IMC1812ES470K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 47uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
47 uH
10 %
140 mA
5 Ohms
- 55 C
+ 125 C
10 MHz
Standard
3.2 mm
4 mm
IMC
Reel
Datasheet
Mfr: ISC1210ER1R0J
TTI: ISC1210ER1R0J
Vishay / Dale
Availability:

Not Available Online

RF Inductors - SMD 1uh 5%

Not Available Online

Call
or
View Details
Molded
1210 (3225 metric)
15 mOhms
Standard
ISC
Reel
Datasheet
Mfr: IMC0805ER100J01
TTI: IMC0805ER100J01
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 UH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
10 uH
5 %
80 mA
5 Ohms
- 40 C
+ 125 C
60
40 MHz
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
IMC
Reel
Datasheet
Mfr: IMC0805ER1R0J01
TTI: IMC0805ER1R0J01
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 1.0uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
1 uH
5 %
180 mA
2.13 Ohms
- 40 C
+ 125 C
35
200 MHz
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
IMC
Reel
Datasheet
Mfr: ILSB0603ER1R0K
TTI: ILSB0603ER1R0K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 1uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
0603 (1608 metric)
Shielded
1 uH
10 %
25 mA
600 mOhms
- 55 C
+ 125 C
35
87 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
ILSB-0603
Reel
Datasheet
Mfr: IMC1210ERR10M
TTI: IMC1210ERR10M
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD .1uH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 nH
20 %
450 mA
440 mOhms
- 55 C
+ 125 C
30
700 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: ISC1812ER1R0K
TTI: ISC1812ER1R0K
Vishay / Dale
Availability:

0In Stock

2.000 On Order
Expected 17-Jun-27
RF Inductors - SMD 1uH 10%

0In Stock

2.000 On Order
Expected 17-Jun-27
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
1 uH
10 %
447 mA
350 mOhms
- 55 C
+ 125 C
30
140 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Iron Powder
ISC-1812
Reel
Datasheet
Mfr: IMC1008ERR39J
TTI: IMC1008ERR39J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 390nH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
390 nH
5 %
470 mA
1.06 Ohms
- 40 C
+ 125 C
45
530 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
  • 1
  • 2
  • 3
  • 4