Littelfuse - Tactile Switches
3.679 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31C41441FP LFS TTI: KSC441J70SHLFS C&K Availability: 29.000In StockTactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W | 29.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441J 70SH LFS Y31C41441FP LFS | ||||||
Mfr: Y31C41445FP LFS TTI: KSC441G70SHLFS C&K Availability: 15.000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 15.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441G 70SH LFS Y31C41445FPLFS | ||||||
Mfr: Y31C01241FP LFS TTI: KSC401J50SHLFS C&K Availability: 63.000In StockTactile Switches Silver 120Gf J-Lead | 63.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 5000000 Cycle | IP67 | Reel | KSC401J 50SH LFS Y31C01241FP LFS | ||||||
Mfr: Y31C42441FPLFS TTI: KSC442J70SHLFS C&K Availability: 6.000In Stock50.000 On Order Expected 24-Mar-27 Tactile Switches Silvr 300Gf J-Lead | 6.000In Stock50.000 On Order Expected 24-Mar-27 | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC442J 70SH LFS Y31C42441FP LFS | |||||||
Mfr: Y31C21445FP LFS TTI: KSC421G70SHLFS C&K Availability: 39.000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 39.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.9 mm | 6.9 mm | 4.67 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC421G 70SH LFS Y31C21445FP LFS | ||||||
Mfr: Y31341441FP LFS TTI: Y31341441FP LFS C&K Availability: 3.000In StockTactile Switches SPDT NC-NO 4.75N J Bend | 3.000In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | ON - (OFF), OFF - (ON) | 4.75 N | 50 mA | 24 VDC | 1 VA | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Reel | KSC441J DCT 70 SH LFS | |||||||
Mfr: GSNANOT000103 TTI: GSNANOT000103 C&K Availability: 8.000In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 8.000In Stock | SMD/SMT | Top | 240 gf | SMD/SMT | NanoT | Bulk | ||||||||||||||||||||||
Mfr: Y35A23110FP LFS TTI: KSR231GLFS C&K Availability: 55.000In StockTactile Switches Silvr 300Gf Gullwing | 55.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR231G LFS | ||||||||
Mfr: Y31C41441FP LFS TTI: Y31C41441FP LFS C&K Availability: 29.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 29.000In Stock | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y78B22110FP TTI: KMR221GLFS C&K Availability: 378.000In Stock224.000 On Order Expected Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 378.000In Stock224.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | KMR221G LFS Y78B22110FP | ||||||
Mfr: Y35A22110FP LFS TTI: Y35A22110FP LFS C&K Availability: 15.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 15.000In Stock | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y31C21441FP LFS TTI: KSC421J70SHLFS C&K Availability: 33.000In StockTactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W | 33.000In Stock | Non-Illuminated | KSC4 | Reel | KSC421J 70SH LFS Y31C21441FP LFS | ||||||||||||||||||||||||
Mfr: Y35A23110FP LFS TTI: Y35A23110FP LFS C&K Availability: 55.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 55.000In Stock | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y31B41113FP LFS TTI: KSC341JLFS C&K Availability: 20.000In Stock38.000 On Order Expected Tactile Switches 1A 32VDC 3.5mm 3N J bend, IP67 | 20.000In Stock38.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC341J LFS | ||||||
Mfr: Y97HT23B2KAFP TTI: PTS645SM95SMTR92LFS C&K Availability: 37.500In StockTactile Switches 50mA 12VDC 160gf .374mm thru-hole/SMT | 37.500In Stock | Non-Illuminated | SMD/SMT | Straight | 6.05 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Reel | PTS645SM95SMTR92 LFS | |||||||||
Mfr: Y78B22110FP TTI: Y78B22110FP C&K Availability: 378.000In Stock224.000 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 32V | 378.000In Stock224.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | ||||||||
Mfr: Y31B41136FP LFS TTI: Y31B41136FP LFS C&K Availability: 26.000In Stock20.000 On Order Expected 07-Apr-27 Tactile Switches TACT SW SPST-NO 0.05A 32V | 26.000In Stock20.000 On Order Expected 07-Apr-27 | Non-Illuminated | KMT0 | Bulk | |||||||||||||||||||||||||
Mfr: Y31A41051FP LFS TTI: Y31A41051FP LFS C&K Availability: 34.200In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 34.200In Stock | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y31B11136FP LFS TTI: KSC221GLFS C&K Availability: 28.000In Stock32.000 On Order Expected 03-Mar-27 Tactile Switches 1A 32VDC 3.5mm 2N Gullwing, IP67 | 28.000In Stock32.000 On Order Expected 03-Mar-27 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221G LFS | |||||
Mfr: Y31A41051FP LFS TTI: KSC641JLFS C&K Availability: 34.200In StockTactile Switches Sealed SMT Tactile Switch | 34.200In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641J LFS | ||||||
Mfr: Y31B41113FP LFS TTI: Y31B41113FP LFS C&K Availability: 20.000In Stock38.000 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 32V | 20.000In Stock38.000 On Order Expected | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y28B22112FP TTI: Y28B22112FP C&K Availability: 18.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 18.000In Stock | Reel | KMS221GP LFS | ||||||||||||||||||||||||||
Mfr: Y97HT23B2EAFP TTI: PTS645SM43SMTR92LFS C&K Availability: 60.000In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 60.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B2EAFP | ||||||||
Mfr: Y31B11136FP LFS TTI: Y31B11136FP LFS C&K Availability: 28.000In Stock32.000 On Order Expected 03-Mar-27 Tactile Switches TACT SW SPST-NO 0.05A 32V | 28.000In Stock32.000 On Order Expected 03-Mar-27 | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y97HT23B2KAFP TTI: Y97HT23B2KAFP C&K Availability: 37.500In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 37.500In Stock | Reel |