Littelfuse - Tactile Switches
3.679 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y97NS14B5ABFP TTI: PTS840ESDGKPSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | White | PTS840 | Reel | PTS840 ESD GKP SMTR LFS | |||||||||||||
Mfr: Y71643112FP TTI: K5ATWH43GP C&K Availability: 0In StockTactile Switches SW TCT LGHTD 32VDC 100MA WHT SMT | 0In Stock | Illuminated | 100 mA | 32 VDC | 1 VA | K5AT | Bulk | Y71643112FP | |||||||||||||||||||||
Mfr: Y31B41137FP LFS TTI: KSC241JSPDELTALFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | |||||||||||||||||||||||||||
Mfr: Y33R41115FP LFT TTI: Y33R41115FP LFT C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: Y28B22110FP TTI: KMS221GLFS C&K Availability: 0In Stock96.000 On Order Expected Tactile Switches Tact | 0In Stock96.000 On Order Expected | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | KMS | 100000 Cycle | IP40 | Reel | KMS221G LFS | |||||||
Mfr: Y97LT25B8DBFP TTI: Y97LT25B8DBFP C&K Availability: 0In Stock46.400 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock46.400 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | 100000 Cycle | Reel | ||||||||||
Mfr: Y33R41115FP LFT TTI: KSA0M411LFTR C&K Availability: Not Available OnlineTactile Switches TACTILE SWITCH | Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA0M412 LFT | ||||||||
Mfr: Y28B22110FP TTI: Y28B22110FP C&K Availability: 0In Stock96.000 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock96.000 On Order Expected | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | 100000 Cycle | IP40 | Reel | KMS221G LFS | ||||||||
Mfr: Y31B11132FP LFS TTI: Y31B11132FP LFS C&K Availability: 0In Stock840.000 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock840.000 On Order Expected | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y31B41132FPLFS TTI: Y31B41132FPLFS C&K Availability: 0In Stock56.000 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock56.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | |||||||
Mfr: Y31B11132FP LFS TTI: KSC221JLFS C&K Availability: 0In Stock840.000 On Order Expected Tactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 0In Stock840.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221J LFS | |||||
Mfr: Y31B41132FPLFS TTI: KSC241JLFS C&K Availability: 0In Stock56.000 On Order Expected Tactile Switches 1A 32VDC 3.5mm 3.5N J bend, IP67 | 0In Stock56.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Reel | KSC241J LFS Y31B41132FP LFS | |||||
Mfr: Y97LT25B8DBFP TTI: PTS810SJG250SMTRLFS C&K Availability: 0In Stock46.400 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock46.400 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 100000 Cycle | Reel | PTS810 SJG 250 SMTR LFS | ||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Y33A5111CFPLFT | |||||||||||||||||||||||||
Mfr: KSC442G70SHLFSPF TTI: Not Assigned C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 2.9 mm | KSC PF | IP67 | Reel | KSC442G 70SH LFS PF Y31CJ244KFP LFS Y31CJ244KFP LFS | |||||||
Mfr: KSJ0V411 LFT TTI: Not Assigned C&K Availability: 0In StockTactile Switches SW Tactile N.O.SPST BTN 0.05A 32VDC 1W | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.37 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.3 mm | 5.37 mm | KSJ | IP60 | Y33A411N9FP LFT | |||||||||
Mfr: KSEN35JLFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1VA 32VDC 3.1mm J bend IP67 Tact | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 3.1 mm | KSE | 300000 Cycle | IP67 | ||||||||
Mfr: EITSYGK11SP1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Yellow-Green 250gf Ag/Ag 2.2mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 250 gf | 50 mA | 12 VAC | SMD/SMT | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595085 | ||||||||||||
0In Stock | KSC V2 | Reel | Y31A33448FP | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 4.6 mm | Round | OFF - ON | 4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 5000000 Cycle | IP67 | Reel | Y29HE1344FP | |||||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | OFF - ON | 3.4 N | 50 mA | 32 VDC | 1 VA | SPST | PC Pin | KSA | 100000 Cycle | IP60 | Y33R911CCFP LFT | |||||||||||||||
0In Stock | Non-Illuminated | Through Hole | 50 mA | 32 VDC | Solder Pin | KSJ | Bulk | Y33R911NCFP LFT | |||||||||||||||||||||
0In Stock | Illuminated | Amber, Blue | LED | Through Hole | Right Angle | Round | 4 N | 100 mA | 20 VDC to 32 VDC | SPDT | PC Pin | Clear | 8 mm | 10.1 mm | 17.1 mm | K5V | 25000 Cycle | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B62124FP | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B72124FP |