Littelfuse - Tactile Switches
3.679 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y33R411N5FP LFT TTI: Y33R411N5FP LFT C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 50V | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: Y97ST24B8QBFP TTI: PTS830GG140GSMTRLFS C&K Availability: 0In StockTactile Switches 50mA 12VDC Grnd Pin 450 +/- 80gf SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Reel | PTS830GG140G SMTR LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | 100000 Cycle | IP67 | Reel | |||||||||
Mfr: Y33R31135FP LFT TTI: KSL0M311LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst 130Gf Vert Seal | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL0M311 LFTR | ||||||||
Mfr: PTS647SM38SMTR2LFS TTI: PTS647SM38SMTR2LFS C&K Availability: 0In StockTactile Switches 50mA 12VDC, 1.8N 3.8mm H, G leads | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 3.8 mm | PTS647 | 100000 Cycle | Reel | PTS647 SM38 SMTR2 LFS | ||||||||
Mfr: Y97GT23B5RAFP TTI: Y97GT23B5RAFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: Y78B21110FP TTI: KMR211GLFS C&K Availability: 0In StockTactile Switches Micro Mini SMT Top Actuat Tact Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | KMR211G LFS | ||||||
Mfr: Y31CD1245FP LFS TTI: KSC4D1G50SHLFS C&K Availability: Not Available OnlineTactile Switches 1A 32VDC 5.2mm Gullwing, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC D | IP67 | Reel | KSC4D1G 50SH LFS | |||||||
Mfr: Y97HT23B2PAFP TTI: Y97HT23B2PAFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 9.55 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | 13 mm | 100000 Cycle | Reel | |||||||||||
Mfr: Y97ST24B8QBFP TTI: Y97ST24B8QBFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: G01688060 TTI: PTS647SM70SMTR2NLFS Littelfuse Availability: 0In StockTactile Switches PTS647SM70SMTR2N LFS | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | IP5X | Reel | ||||||||||||||
Mfr: Y31341441FP LFS TTI: Y31341441FPLFS Littelfuse Availability: 0In StockTactile Switches KSC441J DCT 70 SH LFS | 0In Stock | Non-Illuminated | SMD/SMT | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | 300000 Cycle | IP67 | Bulk | ||||||||||||||||
Mfr: KSC241J DCT LFS TTI: Y314J1V32FPLFS Littelfuse Availability: 0In StockTactile Switches TACT SW SPST-NO | 0In Stock | PCB Mount | Straight | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 2.8 mm | 300000 Cycle | IP67 | Bulk | ||||||||||||||||
Mfr: Y97HT23B5KAFP TTI: PTS645SK95SMTR92LFS C&K Availability: 0In StockTactile Switches 50mA 12VDC 260gf .374mm thru-hole/SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 6.05 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Reel | PTS645SK95SMTR92 LFS | ||||||||
Mfr: Y33R21135FP LFT TTI: Y33R21135FP LFT C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: GSPTS004003 TTI: PTS636SM43SMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | PTS636 | Reel | PTS636 SM43 SMTR LFS | |||||||||||||||||||||||||
Mfr: Y97BT21A5HAFP TTI: PTS125SJK73-2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | PTS125 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS004202 TTI: PTS636SK25SMTRLFS C&K Availability: 0In Stock3.000 On Order Expected 03-Feb-27 Tactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock3.000 On Order Expected 03-Feb-27 | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SK25 SMTR LFS | ||||||||||
Mfr: Y97KT23B2GAFP TTI: Y97KT23B2GAFP C&K Availability: 0In StockTactile Switches TACT EF PTS647SM70SMTR2 LFS | 0In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: Y34H22120FP TTI: KMT221NGHFLFS C&K Availability: 4.000In Stock16.000 On Order Expected 17-Feb-27 Tactile Switches .5V 1.6N SPST NO SMT Top Actuated | 4.000In Stock16.000 On Order Expected 17-Feb-27 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 500 mVA | No | SPST | Gull Wing Lead | White | 3 mm | 2.6 mm | 0.65 mm | KMT2 | 150000 Cycle | IP68 | Bulk | KMT221NG HF LFS | |||||||
Mfr: Y42A01000FP LFS TTI: EDSSC1LFS C&K Availability: Not Available OnlineTactile Switches Switch Dome Mom Spst Silver Plated | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.4 N | 100 mA | 100 VDC | 1 VA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | Tray | EDSSC1 LFS | |||||||
Mfr: Y97MT26B2DBFP TTI: PTS820J25MSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Silver | 3.9 mm | 2.9 mm | 2.5 mm | PTS820 | 200000 Cycle | Reel | PTS820 J25M SMTR LFS | ||||||||
Mfr: YT1025520FP LFS TTI: YT1025520FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 1VA 32V | Not Available Online | Reel | KT11B1SM34LFS | ||||||||||||||||||||||||||
Mfr: YT1043560FP LFS TTI: YT1043560FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 1VA 32V | Not Available Online | Non-Illuminated | KMT0 | Reel | KT11P2SA2M34LFS | ||||||||||||||||||||||||
Mfr: Y42A01000FP LFS TTI: Y42A01000FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 100V | Not Available Online | Non-Illuminated | KMT0 | Tray |