Littelfuse - Tactile Switches
3.679 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31C714R1FPLFS TTI: Y31C714R1FPLFS Littelfuse Availability: Not Available OnlineTactile Switches KSC471JR LFS | Not Available Online | Reel | |||||||||||||||||||||||||||
Mfr: Y31341445FP LFS TTI: Y31341445FPLFS Littelfuse Availability: 0In StockTactile Switches KSC441G DCT 70 SH LFS | 0In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: YT1026730FP LFG TTI: YT1026730FP LFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 1VA 32V | Not Available Online | Non-Illuminated | KMT0 | Reel | KT11B1JM35LFG | ||||||||||||||||||||||||
Mfr: PTS810SJS250SMTRLFS TTI: PTS810SJS250SMTRLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 16V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Silver | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 150000 Cycle | Bulk | PTS810 SJS 250 SMTR LFS | ||||||||
Mfr: Y34H22120FP TTI: Y34H22120FP C&K Availability: 4.000In Stock16.000 On Order Expected 17-Feb-27 Tactile Switches TACT SW SPST-NO 0.05A 32V | 4.000In Stock16.000 On Order Expected 17-Feb-27 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 500 mVA | No | SPST | Gull Wing Lead | White | 3 mm | 2.6 mm | 0.65 mm | 150000 Cycle | IP68 | Bulk | |||||||||
Mfr: Y39A24110FP TTI: Y39A24110FP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | 100000 Cycle | IP50 | Reel | ||||||||
Mfr: Y31A41473FP LFS TTI: KSC741JLFS C&K Availability: Not Available OnlineTactile Switches 4.3mmIP673N Soft ActuatorJ-Bend | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.4 mm | KSC7 | 300000 Cycle | IP67 | Reel | KSC741J LFS | ||||||
Mfr: Y34H22320FP TTI: Y34H22320FP C&K Availability: 0In Stock20.000 On Order Expected 27-Jan-27 Tactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock20.000 On Order Expected 27-Jan-27 | Reel | |||||||||||||||||||||||||||
Mfr: Y33R21135FP LFT TTI: KSL0M211LFTR C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0M211 LFTR | |||||||||
Mfr: Y33R411N5FP LFT TTI: KSJ0M41180SHLFTR C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 50V | Not Available Online | Non-Illuminated | Through Hole | Straight | 1.95 mm | Dome | OFF - (ON) | 3.75 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | Silver | 7.4 mm | 7.4 mm | 6.65 mm | KSJ | 100000 Cycle | IP60 | Bulk | KSJ0M411 80 SH LFTR | ||||||
Mfr: Y78B62120FP TTI: Y78B62120FP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | 100000 Cycle | IP67 | Reel | KMR731NG LFS | |||||||
Mfr: EDM650AUSC0LFG TTI: EDM650AUSC0LFG C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 100V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 12.01 mm | Round | OFF - (ON) | 6.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | 1000000 Cycle | IP67 | Bulk | ||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||
Mfr: Y97PS18B0ACFP TTI: Y97PS18B0ACFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Reel | PTS845VN20PSMTR4 LFS | ||||||||||||||||||||||||||
Mfr: Y28B23312FP TTI: Y28B23312FP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.01A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.92 mm | 100000 Cycle | IP40 | Reel | |||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
Mfr: Y31H71GR1FP TTI: KSC471JRSPTLFS Littelfuse Availability: Not Available OnlineTactile Switches KSC471JR SPT LFS | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: Y31B31136FP LFS TTI: Y31B31136FP LFS Littelfuse Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: GSNANOT000202 TTI: GSNANOT000202 C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 0In Stock | Through Hole | Side | 240 gf | Through Hole | NanoT | Bulk | ||||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | KMT0 | Reel | ||||||||||||||||||||||||||
Mfr: KSC223GLFGKL TTI: KSC223GLFGKL C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.2A 32V | Not Available Online | Reel | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.35 mm | PTS645 | 100000 Cycle | Reel | PTS645VH832 LFS | |||||||||
Mfr: Y97BT21A5HAFP TTI: Y97BT21A5HAFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Reel | PTS125SJK73-2 LFS |