Littelfuse - Tactile Switches
3.679 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
0In Stock | Bulk | RKB2SJM250SMTR LFS | |||||||||||||||||||||||||||
0In Stock | Bulk | PTS125SM43SMTR21M LFS | |||||||||||||||||||||||||||
Mfr: Y71243230FPH TTI: K5V1BU43TP3H Littelfuse Availability: Not Available OnlineTactile Switches TACT SW SPDT 0.1A 32V | Not Available Online | Bulk | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSF | Reel | Y33A33155FPLFT | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Reel | |||||||||||||||||||||||||||
Mfr: Y97AT13B2JAFP TTI: PTS125SM85PSMTR-2LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | PTS125 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS004905 TTI: PTS526SK17SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 4.8 mm | 4.8 mm | 1.7 mm | PTS526 | 200000 Cycle | Reel | ||||||||||
Mfr: GSPTS003904 TTI: PTS636SM50LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | PTS636 | Reel | PTS636 SM50 LFS | |||||||||||||||||||||||||
Mfr: GSPTS003908 TTI: PTS636SP50LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 5 mm | PTS636 | Reel | PTS636 SP50 LFS | ||||||||||
Not Available Online | Illuminated | Red | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 180 gf | 100 mA | 30 VDC | 52 mW | SPST | Solder Pin | 100000 Cycle | IP40 | Bulk | ILS TB180 10 | ||||||||||||
Not Available Online | Illuminated | Yellow, Green | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | 100000 Cycle | IP40 | Bulk | ILS TB250 30 | ||||||||||||
Mfr: TLSA100JLFS TTI: TLSA100JLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 10 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | 300000 Cycle | IP54 | Reel | ||||||||||
Mfr: GSPTS005007 TTI: PTS526SPG15SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.5 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: Y31B11135FP LFS TTI: KSC121GLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.9 mm | Round | OFF - (ON) | 1.8 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 2.9 mm | KSC1 | IP67 | Reel | KSC121G LFS | ||||||||
Mfr: Y31B51131FP LFS TTI: KSC151JLFS C&K Availability: Not Available OnlineTactile Switches Silvr 550Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 5.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 6.2 mm | 6.2 mm | 2.5 mm | KSC1 | 100000 Cycle | IP67 | Reel | KSC151J LFS | |||||||
Mfr: Y31C03245FP LFG TTI: KSC403G50SHLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.01A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC403G 50SH LFG | ||||||||
Not Available Online | Non-Illuminated | Round | OFF - (ON) | SPST | KS | Bulk | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | KS | Bulk | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 4 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 7 mm | 4.4 mm | 1.7 mm | KSS | Reel | KSS243G LFG | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 8 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 100000 Cycle | IP67 | Reel | KSC461J ST1 LFS | |||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 6.5 N | 50 mA | 32 VDC | 1 VA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | EDM 650 S AC LFS | ||||||||||||
Mfr: Y31C41941FP LFS TTI: KSC441JST2LFS C&K Availability: Not Available OnlineTactile Switches 30Db 340Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441J ST2 LFS |