Littelfuse - Tactile Switches
3.679 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y97LT25B5DBFP TTI: Y97LT25B5DBFP C&K Availability: 5.800In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 5.800In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | 50000 Cycle | Reel | ||||||||||
4.200In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
1.400In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
2.000In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
Mfr: GSNANOT000101 TTI: GSNANOT000101 C&K Availability: 8.000In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 8.000In Stock | SMD/SMT | Top | 100 gf | SMD/SMT | NanoT | Bulk | ||||||||||||||||||||||
Mfr: GSNANOT000201 TTI: GSNANOT000201 C&K Availability: 7.500In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 7.500In Stock | Through Hole | Side | 160 gf | Through Hole | NanoT | Bulk | ||||||||||||||||||||||
6.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 300000 Cycle | IP40 | Bulk | KMR432NG ULC LFS | |||||||
2.000In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
Mfr: GSNANOT000102 TTI: GSNANOT000102 C&K Availability: 8.000In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 8.000In Stock | SMD/SMT | Top | 160 gf | SMD/SMT | NanoT | Bulk | ||||||||||||||||||||||
Mfr: Y78B43224FP TTI: Y78B43224FP C&K Availability: 6.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 6.000In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: Y97LT25B5DBFP TTI: PTS810SJK250SMTRLFS C&K Availability: 5.800In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 5.800In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 50000 Cycle | Reel | PTS810 SJK 250 SMTR LFS | ||||||||
Mfr: GSNANOT000203 TTI: GSNANOT000203 C&K Availability: 7.500In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 7.500In Stock | Through Hole | Side | 100 gf | Through Hole | NanoT | Bulk | ||||||||||||||||||||||
Mfr: TLSA040JLFS TTI: TLSA040JLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 4 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | TLS | 1000000 Cycle | IP54 | Reel | TLS A 040J LFS | ||||||||
Mfr: Y97GT23B5RAFP TTI: PTS641SK31SMTR2LFS C&K Availability: 0In StockTactile Switches 50mA 250VAC, 250gf No Pin, 3.1mm height | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.4 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | Reel | PTS641 SK31 SMTR2 LFS Y97GT23B5RAFP | |||||||||
0In Stock | PCB Mount | Straight | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 2.8 mm | KSC2 DCT | 300000 Cycle | IP67 | Bulk | Y314J1V32FPLFS | |||||||||||||||
Mfr: YT1043560FP LFS TTI: KT11P2SA2M34LFS C&K Availability: Not Available OnlineTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1043560FP LFS KT11P2SA2M34 LFS YT1043560FP LFS | ||||||
Mfr: Y97MT26B5MBFP TTI: PTS820J20KSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | SPST | J Form Lead | Black | PTS820 | Reel | PTS820 J20K SMTR LFS | |||||||||||||
Mfr: YT1026730FP LFG TTI: KT11B1JM35LFG C&K Availability: Not Available OnlineTactile Switches 1VA 32VAC/DC SPST OFF-(ON) J Bend | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1026730FP LFG KT11B1JM35 LFG YT1026730FP LFG | ||||||
Mfr: TLSMDT3C020GLFS TTI: TLSMDT3C020GLFS C&K Availability: 0In StockTactile Switches 6x6.1x3.45mm Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.05 mm | Round | OFF - (ON) | 2 N | 50 mA | 16 VDC | 0.8 VA | No | SPDT | Gull Wing Lead | Red | 6.1 mm | 6 mm | 3.45 mm | TLSM | 3000000 Cycle | IP54 | Reel | |||||||
Mfr: YT1025520FP LFS TTI: KT11B1SM34LFS C&K Availability: Not Available OnlineTactile Switches 0.64Mm Silv Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025520FP LFS KT11B1SM34 LFS YT1025520FPLFS | ||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | KS | Bulk | |||||||||||||||||||||
Mfr: ITS50FV1ST TTI: ITS50FV1ST C&K Availability: 0In StockTactile Switches Vertical thru-hole White LED, no cap | 0In Stock | Illuminated | White | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 7.2 mm | 7.2 mm | 7.1 mm | ITS | 50000 Cycle | Tray | ||||||
Mfr: Y31341445FP LFS TTI: Y31341445FP LFS C&K Availability: 0In StockTactile Switches SPDT NC-NO 4.75N Gullwing | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | ON - (OFF), OFF - (ON) | 4.75 N | 50 mA | 24 VDC | 1 VA | SPDT | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Bulk | KSC441G DCT 70 SH LFS | |||||||
Mfr: YT1015540FP LFS TTI: KT11B0SAM34LFS C&K Availability: 0In Stock1.600 On Order Expected 14-Apr-27 Tactile Switches RT Ang Tact Switch SMT Switch | 0In Stock1.600 On Order Expected 14-Apr-27 | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Bulk | YT1015540FP LFS KT11B0SAM34 LFS YT1015540FP LFS | ||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | Solder Pin | KS | Bulk |