KSC7 - Littelfuse - Tactile Switches
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31A41473FP LFS TTI: KSC741JLFS C&K Availability: Not Available OnlineTactile Switches 4.3mmIP673N Soft ActuatorJ-Bend | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.4 mm | KSC7 | 300000 Cycle | IP67 | Reel | KSC741J LFS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.4 mm | KSC7 | 300000 Cycle | IP67 | Reel | KSC721J LFS | |||||||
Mfr: Y31A01473FP LFS TTI: KSC701JLFS C&K Availability: Not Available OnlineTactile Switches 1A 32VDC 4.3mm 1.6N J bend, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSC7 | 5000000 Cycle | IP67 | Reel | KSC701J LFS | ||||||
Not Available Online | Non-Illuminated | KSC7 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC7 | |||||||||||||||||||||||||||
Mfr: KSC741GLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 4.3mmIP673N Soft ActuatorGullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.4 mm | KSC7 | 300000 Cycle | IP67 | Reel | KSC741G LFS | ||||||
Mfr: KSC701GLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 1A 32VDC 4.3mm 1.6N Gullwing, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSC7 | 5000000 Cycle | IP67 | Reel | KSC701G LFS | ||||||
Not Available Online | Non-Illuminated | KSC7 | |||||||||||||||||||||||||||
Mfr: KSC721GLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 4.3mmIP671.6N Soft ActuatorGullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.4 mm | KSC7 | 300000 Cycle | IP67 | Reel | KSC721G LFS | ||||||
Not Available Online | Non-Illuminated | KSC7 |