KSE - Littelfuse - Tactile Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEM31J LFS | |||||||
Mfr: Y17K11542FP LFS TTI: KSEK43GLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.25 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEK43G LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEM31G LFS | |||||||
Mfr: KSEN35JLFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1VA 32VDC 3.1mm J bend IP67 Tact | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 3.1 mm | KSE | 300000 Cycle | IP67 | ||||||||
Mfr: KSEK43JLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.25 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEK43J LFS | ||||||
Not Available Online | Non-Illuminated | KSE |