RS1 - Littelfuse - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS187R05A2DSMTRT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST 0.05A 12V 160gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 5.2 mm | 5.2 mm | RS1 | Reel | RS-187R05A2-DS MT RT | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 4.8 mm | 4.5 mm | RS1 |