Panasonic - Tactile Switches
635 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-BT1C4A000 TTI: EVP-BT1C4A000 Panasonic Industry Availability: 0In StockTactile Switches Op Force 0.5 N J-Bent w/o grnd term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | ON - OFF | 2.4 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3.3 mm | 2 mm | 0.6 mm | EVP-AW | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: EVP-AEDB2A TTI: EVP-AEDB2A Panasonic Industry Availability: 0In Stock52.500 On Order Expected 22-Feb-27 Tactile Switches SMD 4.5x2.2mm Edge mount 3.0N | 0In Stock52.500 On Order Expected 22-Feb-27 | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | 200000 Cycle | Reel | ||||||||
Mfr: EVP-ATAL1B000 TTI: EVP-ATAL1B000 Panasonic Industry Availability: Not Available OnlineTactile Switches Edge Mount side push 2.4N 4.3x1.7mm | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 4.55 mm | 1.9 mm | 1.65 mm | 500000 Cycle | IP67 | Reel | |||||||||
Mfr: EVQ-P2002M TTI: EVQ-P2002M Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P46B3M TTI: EVQ-P46B3M Panasonic Industry Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 200000 Cycle | Reel | |||||||
Mfr: EVQ-Q2U03W TTI: EVQ-Q2U03W Panasonic Industry Availability: 0In StockTactile Switches 2.6NF 6.5x6.0x3.1mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 200000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-5P | 30000 Cycle | Reel | |||||||||
Mfr: EVQ-PLHA15 TTI: EVQ-PLHA15 Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PL | 500000 Cycle | Reel | ||||||||
Mfr: EVP-BD6C1A000 TTI: EVP-BD6C1A000 Panasonic Industry Availability: 0In Stock2.000 On Order Expected 17-Dec-26 Tactile Switches 6.0x6.0x4mm 3.5N w/2 Term .25mm Trvl IP6 | 0In Stock2.000 On Order Expected 17-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 4 mm | EVP-BD | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BT5J4A000 TTI: EVP-BT5J4A000 Panasonic Industry Availability: 0In StockTactile Switches Op Force 1.6 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2202W TTI: EVQ-Q2202W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P40B3M TTI: EVQ-P40B3M Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=1.0N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 1 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | |||||||
Mfr: EVQ-P42B3M TTI: EVQ-P42B3M Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=1.6N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | |||||||
Mfr: EVQ-PT5A15 TTI: EVQ-PT5A15 Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 1 N w/ Push Plate 1.5mmH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PT | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-AEJB2A TTI: EVP-AEJB2A Panasonic Industry Availability: 0In StockTactile Switches 4.5x2.2mm 3.5N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 3.5 N | 20 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | Reel | |||||||||
Mfr: EVQ-P1F05M TTI: EVQ-P1F05M Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch 6mm Long Travel SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pad | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P2D02Q TTI: EVQ-P2D02Q Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch 4.7x3.5mm SMD midd | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Gray | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-P2K02Q TTI: EVQ-P2K02Q Panasonic Industry Availability: 0In StockTactile Switches 3.5NF 4.7x3.5x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Gray | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-9P105M TTI: EVQ-9P105M Panasonic Industry Availability: 0In StockTactile Switches 3.5NF 6.0x6.1x5.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 6.1 mm | 5 mm | EVQ-9P | Reel | ||||||||||
Mfr: EVQ-P9P02M TTI: EVQ-P9P02M Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P9 | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BB2A9B000 TTI: EVP-BB2A9B000 Panasonic Industry Availability: 0In StockTactile Switches 2.6x1.6mm 1.6N 0.11mm travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.53 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.53 mm | EVP-BB | 500000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-AA602W TTI: EVP-AA602W Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 3.5 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 200000 Cycle | Reel | ||||||||
Mfr: EVP-AA002K TTI: EVP-AA002K Panasonic Industry Availability: 0In Stock25.000 On Order Expected 18-Jan-27 Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.0N | 0In Stock25.000 On Order Expected 18-Jan-27 | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-AFFB65 TTI: EVP-AFFB65 Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.21 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | 100000 Cycle | Reel |