• Tactile Switches

EVP-AV - Panasonic - Tactile Switches

2 Results
2 Results
Filtered By:ElectromechanicalSwitches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Illuminated
Illumination Color
Lamp Type
Mounting Style
Mounting Direction
Stem Height
Actuator
Switch Function
Operating Force
Current Rating
Voltage Rating DC
Voltage Rating AC
Power Rating
Ground Terminal
Contact Form
Termination Style
Color
Cap Color
Length
Width
Height
Series
Life
IP Rating
Packaging
Datasheet
Mfr: EVP-AVAA1A
TTI: EVP-AVAA1A
Panasonic Industry
Availability:

0In Stock

Tactile Switches Swtch Lite Touch SMD 1.95mm Edg Mnt 1.6N

0In Stock

Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Right Angle
0.65 mm
Square
ON - OFF
2.2 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
2.8 mm
1.93 mm
1.95 mm
EVP-AV
300000 Cycle
IP67
Reel
Datasheet
Mfr: EVP-AVAA1A.
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Tactile Switches

Not Available Online

Call
or
View Details
Call to Verify
Non-Illuminated
SMD/SMT
Right Angle
Snap Top
ON - OFF
1.6 N
10 uA, 20 mA
2 VDC, 15 VDC
No
SPST
SMD/SMT
2.8 mm
2.65 mm
1.95 mm
EVP-AV
300000 Cycle