EVP-AX - Panasonic - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AXBA1A TTI: Not Assigned Panasonic Industry Tactile Switches Swtch Lite Touch SMD 0.7mm ht .7N/2N SPD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.3 mm | 2 mm | 0.7 mm | EVP-AX | 100000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-AXBA1A. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Snap Top | ON - OFF | 0.7 N, 2 N | 10 uA, 20 mA | 2 VDC, 15 VDC | No | SPDT | SMD/SMT | 3 mm | 2.6 mm | 0.7 mm | EVP-AX | 100000 Cycle |