EVP-BF - Panasonic - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-BFAC1A000 TTI: EVP-BFAC1A000 Panasonic Industry Availability: 0In StockTactile Switches 6.0x6.0x3.4mm 2N w/4 Term .25mm Trvl IP6 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 3.5 mm | EVP-BF | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BF6C1A000 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches 6x6x3.5mm 3.5N 0.32mm Travel | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 3.5 mm | EVP-BF | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BFAC1A00 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches LIGHT TOUCH SW | Not Available Online | Non-Illuminated | EVP-BF |