• Tactile Switches

EVP-BL - Panasonic - Tactile Switches

5 Results
5 Results
Filtered By:ElectromechanicalSwitches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Illuminated
Illumination Color
Lamp Type
Mounting Style
Mounting Direction
Stem Height
Actuator
Switch Function
Operating Force
Current Rating
Voltage Rating DC
Voltage Rating AC
Power Rating
Ground Terminal
Contact Form
Termination Style
Color
Cap Color
Length
Width
Height
Series
Life
IP Rating
Packaging
Datasheet
Mfr: EVP-BL0ADF000
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Tactile Switches 2.8mm x 1.9mm SMD, 0.7N Operating Force, 300K Cycles

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Round
0.7 N
SPST
2.8 mm
1.9 mm
0.53 mm
EVP-BL
300000 Cycle
IP67
Reel
Datasheet
Mfr: EVP-BL2A1F000
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Tactile Switches 2.8mm x 1.9mm SMD, 1.6N Operating Force, 300K Cycles

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Round
1.6 N
SPST
2.8 mm
1.9 mm
0.53 mm
EVP-BL
300000 Cycle
IP67
Reel
Datasheet
Mfr: EVP-BL5A8F000
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Tactile Switches 2.8mm x 1.9mm SMD Op Force 3.0N

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Illuminated
PCB Mount
ON - OFF
3 N
20 mA
15 VDC
SPST
SMD/SMT
2.8 mm
1.9 mm
0.6 mm
EVP-BL
300000 Cycle
IP67
Reel
Datasheet
Mfr: EVP-BL9A2F000
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Tactile Switches 2.8mm x 1.9mm SMD, 2.25N Operating Force, 300K Cycles

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Round
2.25 N
SPST
2.8 mm
1.9 mm
0.57 mm
EVP-BL
300000 Cycle
IP67
Reel
Datasheet
Mfr: EVP-BL9A2B000
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Tactile Switches Light Touch Switch

0In Stock

Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
2.25 N
20 mA
15 VDC
No
SPST
Solder Pad
Black
2.8 mm
1.9 mm
0.57 mm
EVP-BL
300000 Cycle
IP67
Reel