EVP-BV - Panasonic - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-BV2C1L000 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches 6.5mm 6.2mm SMD Op Force 1.6N | Not Available Online | SMD/SMT | 1.6 N | SPST | SMD/SMT | 6.5 mm | 6.2 mm | 3.5 mm | EVP-BV | 300000 Cycle | IP67 | Reel | ||||||||||||||||
Mfr: EVP-BV4C1L000 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches 6.5mm 6.2mm SMD Op Force 2.5N | Not Available Online | SMD/SMT | 2.5 N | SPST | SMD/SMT | 6.5 mm | 6.2 mm | 3.5 mm | EVP-BV | 200000 Cycle | IP67 | Reel | ||||||||||||||||
Mfr: EVP-BV2C3L000 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches 6.5mm 6.2mm SMD Op Force 1.6N | Not Available Online | SMD/SMT | 1.6 N | SPST | SMD/SMT | 6.5 mm | 6.2 mm | 4.3 mm | EVP-BV | 300000 Cycle | IP67 | Reel | ||||||||||||||||
Mfr: EVP-BV4C3L000 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches 6.5mm 6.2mm SMD Op Force 2.5N | Not Available Online | SMD/SMT | 2.5 N | SPST | SMD/SMT | 6.5 mm | 6.2 mm | 4.3 mm | EVP-BV | 200000 Cycle | IP67 | Reel |