EVQ-P0 - Panasonic - Tactile Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-P0N02B TTI: EVQ-P0N02B Panasonic Industry Availability: 0In StockTactile Switches 0.6NF 6.5x6.0x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 0.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-P0 | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-P0D07K TTI: EVQ-P0D07K Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch Over Travel Type | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.75 mm | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 30 VDC | No | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 7.45 mm | EVQ-P0 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P0S02Q TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 1.0NF 6.5x6.0x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-P0 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P0E07K TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch Over Travel Type | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.75 mm | Rectangular | OFF - (ON) | 0.7 N | 50 mA | 30 VDC | No | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 7.45 mm | EVQ-P0 | 5000000 Cycle | Bulk | ||||||||
Mfr: EVQ-P0P02B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches 0.6NF 6.5x6.0x2.5mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 0.6 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-P0 | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-P0Q02Q. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches | Not Available Online | EVQ-P0 |