EVQ-PL - Panasonic - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-PLDA15 TTI: EVQ-PLDA15 Panasonic Industry Availability: 5.000In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 5.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PL | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-PLMA15 TTI: EVQ-PLMA15 Panasonic Industry Availability: 0In Stock10.000 On Order Expected 21-Oct-26 Tactile Switches TACT SW SPST-NO 0.02A 15V | 0In Stock10.000 On Order Expected 21-Oct-26 | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PL | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-PLHA15 TTI: EVQ-PLHA15 Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PL | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-PLFA08 TTI: EVQ-PLFA08 Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pin | Gray | 4.9 mm | 4.9 mm | 0.8 mm | EVQ-PL | 500000 Cycle | Reel | |||||||||
Mfr: EVQ-PLHA15. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches | Not Available Online | EVQ-PL |