EVQ-PT - Panasonic - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-PT5A15 TTI: EVQ-PT5A15 Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 1 N w/ Push Plate 1.5mmH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PT | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-PT9A15 TTI: EVQ-PT9A15 Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 1.6 N w/ Push Plate 1.5mmH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PT | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-PT9A15. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches | Not Available Online | EVQ-PT |