Alps Alpine - Tactile Switches
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKPSADE010 TTI: SKPSADE010 Alps Alpine Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: SKQGAKE010 TTI: SKQGAKE010 Alps Alpine Availability: 0In Stock12.000 On Order Expected 23-Dec-26 Tactile Switches 50 mAmps at 12 Volts | 0In Stock12.000 On Order Expected 23-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Stem | OFF - (ON) | 3.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 1.5 mm | SKQG | 100000 Cycle | Reel | SKQGAKE020 | ||||||||
Mfr: SKQKABD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.6 mm | 6.6 mm | 3.7 mm | SKQK | 500000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.6 N | 13.6 mm | 8.8 mm | 0.54 mm | SK5A | 5000000 Cycle | Bulk | |||||||||||||||||||
Mfr: SKSHAAE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches Low Profile F=1.6N | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | SKSH | 200000 Cycle | Reel | |||||||||||||
Mfr: SKRNPDE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches Dbl Action SMT Vert F=.78N/1.57Nw/o Boss | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 N, 1.6 N | 50 mA | 12 VDC | Leadless | SKRN | Reel | |||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 0.6 N, 1.4 N | 50 mA | 12 VDC | No | Leadless | 3.9 mm | 2.2 mm | 0.62 mm | SKTC | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.6 N | 0.45 mm | SK5A | 3000000 Cycle | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.35 N | SK5A | 3000000 Cycle | Bulk | ||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.6 N | 13.6 mm | 8.8 mm | SK5A | 5000000 Cycle | Bulk | ||||||||||||||||||||
Mfr: SKHUQHE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x3.1mm 100gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 12 VDC | Yes | Leadless | Brown | 6.3 mm | 6.2 mm | 3.1 mm | SKHU | Reel | |||||||||||||
Mfr: SKQGAEE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 5.2x5.2x0.8mm 100gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Without Cap | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 0.8 mm | SKQG | 500000 Cycle | Reel | ||||||||||
Mfr: SKRGADD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches RND 6.0x5.0mm 100gf | Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 3.6 mm | SKRG | 500000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.67 N | SK5A | 3000000 Cycle | Bulk | ||||||||||||||||||||||
Mfr: SKSWDAE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12VDC | 0In Stock | IP68 | Reel | ||||||||||||||||||||||||||
Mfr: SKSDPCE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 0.8 N, 1.9 N | 50 mA | 12 VDC | Leadless | SKSD | Reel | ||||||||||||||||||
Mfr: SKQKAAD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.6 mm | 6.6 mm | 3.7 mm | SKQK | 1000000 Cycle | Reel | |||||||||
Mfr: SKRGASD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6.2 mm | 6.2 mm | 3.6 mm | SKRG | 200000 Cycle | Reel | |||||||||
Mfr: SKRNPCE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches Dbl Action SMT Vert 6x6x0.9mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 N, 1.6 N | 50 mA | 12 VDC | Leadless | SKRN | Reel | |||||||||||||||||||
Not Available Online | PCB Mount | Straight | Round | 1 N | 50 mA | 12 VDC | SPST | SMD/SMT | 2.8 mm | 1.9 mm | 0.55 mm | SKSV | 300000 Cycle | IP67 | Reel | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.6 N | 14 mm | 9.4 mm | 0.5 mm | SK5A | 3000000 Cycle | Bulk | |||||||||||||||||||
Mfr: SKSHABE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches Low Profile F=2.35N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | SKSH | 50000 Cycle | Reel | |||||||||||||
Mfr: SKQBLBA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 10mm SQ R/A 160gF Waterproof lead-free | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 11.1 mm | 11 mm | 10 mm | SKQB | 100000 Cycle | Bulk | |||||||||
Mfr: SKQYPCE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.1x3.7x2.5mm 100gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | 1 N | 50 mA | 12 VDC | Yes | SPST | Leadless | 6.1 mm | 3.7 mm | 2.5 mm | SKQY | Reel | |||||||||||||
Mfr: SKSKPBE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches Low Profile, Dbl F=0.6N / 1.6N | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Square | 0.6 N, 1.6 N | 50 mA | 12 VDC | No | Leadless | SKSK | Reel |