Alps Alpine - Tactile Switches
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 7.5 mm | 7 mm | 0.6 mm | SKRR | 5000000 Cycle | Reel | |||||||||
Mfr: SKHHCWA010 TTI: SKHHCWA010 Alps Alpine Availability: 0In StockTactile Switches 6X6 100gF 7.3mm HGHT | 0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 3.5 mm | SKHH | 1000000 Cycle | Bulk | ||||||||
Mfr: SKHHLPA010 TTI: SKHHLPA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x3.85mm 260gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 3.85 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 3.85 mm | 6 mm | 3.85 mm | SKHH | 200000 Cycle | Bulk | ||||||||
Mfr: SKQGABE010 TTI: SKQGABE010 Alps Alpine Availability: 0In StockTactile Switches 5.2x5.2x1.5mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 1.5 mm | SKQG | 500000 Cycle | Reel | ||||||||
Mfr: SKRKAGE020 TTI: SKRKAGE020 Alps Alpine Availability: 0In StockTactile Switches 3.9X2.9X1.5mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 4.8 mm | 2.9 mm | 2 mm | SKRK | 200000 Cycle | Reel | ||||||||
Mfr: SKQJABA010 TTI: SKQJABA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x5.0mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | SKQJ | 500000 Cycle | Bulk | ||||||||
Mfr: SKSGACE010 TTI: SKSGACE010 Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 16 Volts SMD/SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 16 VDC | No | SPST | Gull Wing Lead | Clear | SKSG | 200000 Cycle | Reel | |||||||||||
Mfr: SKSNLAE010 TTI: SKSNLAE010 Alps Alpine Availability: 0In StockTactile Switches Mid MNT SNGL action F2.4N | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3 mm | SKSN | 500000 Cycle | Reel | |||||||||
Mfr: SKRWADE030 TTI: SKRWADE030 Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.35 mm | Round | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 3.7 mm | 3.7 mm | 0.35 mm | SKRW | 50000 Cycle | Bulk | ||||||||
Mfr: SKSTACE010 TTI: SKSTACE010 Alps Alpine Availability: 0In StockTactile Switches SMT Top Push 0.9mm 7N Trav 100m Yellow | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.95 mm | Round | (ON) - (OFF) | 7 N | 50 mA | 16 VDC | No | SPST | Solder Lug | Yellow | 8.5 mm | 8.5 mm | 3.95 mm | SKST | 500000 Cycle | Reel | ||||||||
Mfr: SKTAACE010 TTI: SKTAACE010 Alps Alpine Availability: 0In StockTactile Switches 2.6x1.6mm Trv 0.11mm Force 1N 50mA | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.53 mm | Projected | OFF - (ON) | 1 N, 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.53 mm | SKTA | IP67 | Reel | ||||||||
Mfr: SKHHAPA010 TTI: SKHHAPA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x9.5mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 9.5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 9.5 mm | SKHH | 500000 Cycle | Bulk | ||||||||
Mfr: SKHHNJA010 TTI: SKHHNJA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x15.85mm 160g | 0In Stock | Non-Illuminated | Through Hole | Straight | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 15.85 mm | 6 mm | 15.85 mm | SKHH | Bulk | |||||||||||
Mfr: SKHHLSA010 TTI: SKHHLSA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x8.35mm 260gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 8.35 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 8.35 mm | 6 mm | 8.35 mm | SKHH | 200000 Cycle | Bulk | ||||||||
Mfr: SKPSAAE010 TTI: SKPSAAE010 Alps Alpine Availability: 0In StockTactile Switches 3.6N 1.05 Travel 50mA 16V 100m_OHMS | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.6 N | 50 mA | 16 VDC | No | SPST | Solder Pad | Black | 6 mm | 5.9 mm | 5 mm | SKPS | 300000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 12 mm | 12 mm | 4.3 mm | SKHC | 500000 Cycle | Bulk | |||||||||
Mfr: SKHLLFA010 TTI: SKHLLFA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x3.5mm R/A 260gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 3.72 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 3.5 mm | 3.72 mm | 3.5 mm | SKHL | 30000 Cycle | Bulk | ||||||||
Mfr: SKHHBWA010 TTI: SKHHBWA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x7.0mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 7 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7 mm | SKHH | 500000 Cycle | Bulk | ||||||||
Mfr: SKPMAME010 TTI: SKPMAME010 Alps Alpine Availability: 0In StockTactile Switches 5.9x6.0x5.0mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 16 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 5.9 mm | 5 mm | SKPM | 100000 Cycle | Reel | ||||||||
Mfr: SKHHALA010 TTI: SKHHALA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x4.3mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 4.3 mm | SKHH | 500000 Cycle | Bulk | ||||||||
Mfr: SKSNLKE010 TTI: SKSNLKE010 Alps Alpine Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock | Reel | ||||||||||||||||||||||||||
Mfr: SKQBARA010 TTI: SKQBARA010 Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 10 mm | 10 mm | 5 mm | SKQB | 100000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 3 N | 16 VDC | 250 VAC | SPST | SMD/SMT | 3.2 mm | 4.2 mm | 2.5 mm | SKRP | 1000000 Cycle | Reel | ||||||||||||||
Mfr: SKHHDUA010 TTI: SKHHDUA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x13.0mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 13 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 13 mm | SKHH | 500000 Cycle | Bulk | ||||||||
Mfr: SKHUBHE010 TTI: SKHUBHE010 Alps Alpine Availability: 0In StockTactile Switches 6.2x6.5x3.1mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Brown | 6.3 mm | 6.2 mm | 3.1 mm | SKHU | 50000 Cycle | Reel |