Alps Alpine - Tactile Switches
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKHUPME010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x2.5mm 260gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | Yes | SPST | Leadless | Red | 6.3 mm | 6.2 mm | 3.1 mm | SKHU | 100000 Cycle | Reel | |||||||||
Mfr: SKHUPKE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x2.5mm 100gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 2.5 mm | 1 N | 50 mA | 12 VDC | Yes | Solder Pin | Green | SKHU | Reel | ||||||||||||||||
Mfr: SKPMANE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 5.9x6.0x5.0mm 200gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Square | OFF - (ON) | 2 N | 50 mA | 16 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 5.9 mm | 5 mm | SKPM | 100000 Cycle | Reel | |||||||||
Mfr: SKSVCAE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 2.8x1.9mm 1.6N | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.8 mm | 1.9 mm | 0.5 mm | SKSV | 300000 Cycle | IP67 | Reel | SKSVBAE010 | ||||||||
Mfr: SKHCBEA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Stem | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | SKHC | 1000000 Cycle | Bulk | |||||||||
Mfr: SKHCBKA010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 0.8 mm | Stem | OFF - (ON) | 0.7 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Blue | 12 mm | 12 mm | 4.3 mm | SKHC | 500000 Cycle | Bulk | |||||||||
Mfr: SKHHDAA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Gray | SKHH | 500000 Cycle | Bulk | ||||||||||||
Mfr: SKSDPBE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 0.8 N, 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 4.4 mm | 4.4 mm | 0.6 mm | SKSD | 100000 Cycle | Reel | ||||||||||
Mfr: SKRGACD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6.2 mm | 6.2 mm | 3.6 mm | SKRG | 200000 Cycle | Reel | |||||||||
Mfr: SKHHQVA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x7.0mm 100gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 7 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | SKHH | 1000000 Cycle | Bulk | |||||||||
Mfr: SKHHPMA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x5.0mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | SKHH | 500000 Cycle | Bulk | |||||||||
Mfr: SKQEABA010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 12x12x4.3mm 160gf | Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 12 mm | 12 mm | 4.3 mm | SKQE | 10000000 Cycle | Bulk | |||||||||
Mfr: SKQEADA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 12x12x4.3mm 260gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 12 mm | 12 mm | 4.3 mm | SKQE | 10000000 Cycle | Bulk | |||||||||
Mfr: SKQEACA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 12x12x7.6mm 260gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 7.6 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 12 mm | 12 mm | 7.6 mm | SKQE | 10000000 Cycle | Bulk | |||||||||
Mfr: SKQJAJA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x9.5mm 100gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 9.5 mm | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | SKQJ | Bulk | ||||||||||||
0In Stock | |||||||||||||||||||||||||||||
0In Stock | PCB Mount | Straight | Round | 7 N | 50 mA | SPST | SMD/SMT | 8.5 mm | 8.5 mm | 3.95 mm | SKST | 1000000 Cycle | Reel | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 2.5 N | 50 mA | 16 VDC | 250 VAC | No | SPST | Gull Wing Lead | Black | Black | 6 mm | 5.9 mm | 5 mm | SKPS | 300000 Cycle | Reel | ||||||||||
Mfr: SKRWANE030 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 3.7mm Square Low-profile Type (Surface Mount) | Not Available Online | 1.27 N | 50 mA | 12 VDC | SKRW | Reel | |||||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SKHU | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SKHU | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SKRP | Reel | ||||||||||||||||||||||||||
Mfr: SKSWCEE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Round | OFF - (ON) | 1.8 N | 50 mA | 12 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | SKSW | 300000 Cycle | IP67 | Reel | ||||||||
0In Stock | Reel |