Alps Alpine - Tactile Switches
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKHWALA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6mm Dust Prf Snap-in h=4.3mm F=1.57N Gra | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 4.3 mm | SKHW | 1000000 Cycle | Bulk | ||||||||
Mfr: SKRGAQD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches Round Term Vertical h=9.5mm F=1.27N Blk | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 3.6 mm | SKRG | 500000 Cycle | Bulk | ||||||||
Mfr: SKSCPDE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 3.55 mm | 1.25 mm | SKSC | 100000 Cycle | Reel | |||||||||
Mfr: SKHLAKA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x3.5x5.0mm 260gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 6 mm | 3.5 mm | 5 mm | SKHL | 30000 Cycle | Bulk | ||||||||
Mfr: SKHHQWA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x7.0mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 7 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7 mm | SKHH | 500000 Cycle | Bulk | ||||||||
Mfr: SKHHAMA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x5.0mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | SKHH | 500000 Cycle | Bulk | ||||||||
0In Stock | Non-Illuminated | SKHM | Reel | |||||||||||||||||||||||||
Mfr: SKHLLAA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x3.5mm R/A 100gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 3.72 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 3.5 mm | 3.72 mm | 3.5 mm | SKHL | 50000 Cycle | Bulk | ||||||||
Mfr: SKQGAAE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 5.2x5.2x0.8mm 160gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Without Cap | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 0.8 mm | SKQG | 500000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | PCB Mount | Top | Round | (ON) - OFF | 5 N | 10 uA | 1 VDC | SPST | SMD/SMT | 5.4 mm | 5.3 mm | 4.25 mm | SKTQ | Reel | |||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: SKRWAME030 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 3.7mm Square Low-profile Type (Surface Mount) | Not Available Online | 1.57 N | 50 mA | 12 VDC | SKRW | Reel | ||||||||||||||||||||||
Mfr: SKSNLHE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 500mOhm 5N 12VDC 6.2X3.5X1.35MM 50mA | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 5 N | 50 mA | 16 VDC | No | SPST | SMD/SMT | Black | 6.2 mm | 3.5 mm | 3 mm | SKSN | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | Reel | ||||||||||||||||||||||||
Mfr: SKHCBFA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 12x12x4.3mm 130gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Stem | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | SKHC | 1000000 Cycle | Bulk | ||||||||
Mfr: SKHLACA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x3.5x4.3mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 3.5 mm | 4.3 mm | SKHL | 50000 Cycle | Bulk | ||||||||
Mfr: SKQJAKA010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 6.0x6.0x9.5mm 160gf | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | SKQJ | 200000 Cycle | Bulk | ||||||||
Mfr: SKQBAPA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 10x10x13.0mm 160gf Waterproof | 0In Stock | Non-Illuminated | Through Hole | Straight | 13 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 10 mm | 10 mm | 13 mm | SKQB | 100000 Cycle | Bulk | ||||||||
Mfr: SKHHDTA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x13.0mm 100gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 13 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 13 mm | SKHH | 1000000 Cycle | Bulk | ||||||||
Mfr: SKHHANA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x9.5mm 100gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 9.5 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 9.5 mm | SKHH | 1000000 Cycle | Bulk | ||||||||
Mfr: SKHHPNA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x9.5mm 100gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 9.5 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 9.5 mm | SKHH | 1000000 Cycle | Bulk | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 5 N | 25 mA | 16 VDC | 250 VAC | No | SPST | SMD/SMT | 3.2 mm | 3.5 mm | 2.5 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 3.9 mm | 2.9 mm | 1.55 mm | SKTD | 200000 Cycle | IP67 | Reel | |||||||||
Mfr: SKPLAFD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches RND 6.0x5.0mm 250gf | Not Available Online | Non-Illuminated | Through Hole | Straight | 1.5 mm | Stem | OFF - (ON) | 2.5 N | 50 mA | 16 VDC | No | SPST | Solder Pin | Yellow | 6.45 mm | 6.45 mm | 5 mm | SKPL | 100000 Cycle | Reel | ||||||||
Mfr: SKQKAED010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.6 mm | 6.6 mm | 3.7 mm | SKQK | 500000 Cycle | Reel |