SKPL - Alps Alpine - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKPLAFD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches RND 6.0x5.0mm 250gf | Not Available Online | Non-Illuminated | Through Hole | Straight | 1.5 mm | Stem | OFF - (ON) | 2.5 N | 50 mA | 16 VDC | No | SPST | Solder Pin | Yellow | 6.45 mm | 6.45 mm | 5 mm | SKPL | 100000 Cycle | Reel | |||||||||
Mfr: SKPLAAD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches RND 6.0x5.0mm 250gf | Not Available Online | Non-Illuminated | Through Hole | 5 mm | 2.5 N | 50 mA | 16 VDC | No | SPST | Solder Pin | 6 mm | 5 mm | SKPL | SKPLAA | |||||||||||||||
Mfr: SKPLABD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches RND 6.0x5.0mm 200gf | Not Available Online | Non-Illuminated | Through Hole | 5 mm | 2 N | 50 mA | 16 VDC | No | SPST | Solder Pin | 6 mm | 5 mm | SKPL | SKPLAB | |||||||||||||||
Mfr: SKPLAGD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 16 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 1.6 N | 50 mA | 16 VDC | Solder Pin | SKPL | Reel | |||||||||||||||||||
Mfr: SKPLAKD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches RND 6.0x5.0mm 200gf | Not Available Online | Non-Illuminated | Through Hole | 5 mm | 2 N | 50 mA | 16 VDC | No | SPST | Solder Pin | Green | 6 mm | 5 mm | SKPL | Reel |