SKPS - Alps Alpine - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKPSAAE010 TTI: SKPSAAE010 Alps Alpine Availability: 0In StockTactile Switches 3.6N 1.05 Travel 50mA 16V 100m_OHMS | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.6 N | 50 mA | 16 VDC | No | SPST | Solder Pad | Black | 6 mm | 5.9 mm | 5 mm | SKPS | 300000 Cycle | Bulk | |||||||||
Mfr: SKPSACE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 3.0N 1.05 Travel 50mA 16V 100m_OHMS | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 16 VDC | No | SPST | Solder Pad | Black | 6 mm | 5.9 mm | 5 mm | SKPS | 300000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 2.5 N | 50 mA | 16 VDC | 250 VAC | No | SPST | Gull Wing Lead | Black | Black | 6 mm | 5.9 mm | 5 mm | SKPS | 300000 Cycle | Reel |