SKRP - Alps Alpine - Tactile Switches
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKRPACE010 TTI: SKRPACE010 Alps Alpine Availability: 388.000In Stock4.000 On Order Expected 22-Dec-26 Tactile Switches 4.2x3.2x2.5mm 260gf Surface Mount | 388.000In Stock4.000 On Order Expected 22-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Oval | ON - (OFF) | 2.55 N | 50 mA | 16 VDC | No | SPST | Solder Pad | Natural | 4.2 mm | 3.2 mm | 2.5 mm | SKRP | 50000 Cycle | Reel | ||||||||
Mfr: SKRPABE010 TTI: SKRPABE010 Alps Alpine Availability: 80.000In StockTactile Switches 4.2x3.2x2.5mm 160gf | 80.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Oval | ON - (OFF) | 1.6 N | 50 mA | 16 VDC | No | SPST | Leadless | Clear | 4.2 mm | 3.2 mm | 2.5 mm | SKRP | 100000 Cycle | Reel | ||||||||
Mfr: SKRPADE010 TTI: SKRPADE010 Alps Alpine Availability: 0In Stock40.000 On Order Expected 13-Jan-27 Tactile Switches 4.2x3.2x2.5mm 408gf | 0In Stock40.000 On Order Expected 13-Jan-27 | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Oval | ON - (OFF) | 4 N | 50 mA | 16 VDC | No | SPST | Leadless | Black | 4.2 mm | 3.2 mm | 2.5 mm | SKRP | 100000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 3 N | 16 VDC | 250 VAC | SPST | SMD/SMT | 3.2 mm | 4.2 mm | 2.5 mm | SKRP | 1000000 Cycle | Reel | ||||||||||||||
Mfr: SKRPANE010 TTI: SKRPANE010 Alps Alpine Availability: 0In StockTactile Switches 500mOhm 1.57N 16VDC 4.2X3.2X2.5MM 50mA | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Oval | ON - (OFF) | 1.57 N | 50 mA | 16 VDC | No | SPST | SMD/SMT | Natural | 4.2 mm | 3.2 mm | 2.5 mm | SKRP | 1000000 Cycle | Reel | ||||||||
Mfr: SKRPAKE010 TTI: SKRPAKE010 Alps Alpine Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock | Non-Illuminated | PCB Mount | 1 N | 50 mA | 16 VDC | 250 VAC | Solder Pin | 3.2 mm | 4.2 mm | 2.5 mm | SKRP | 1000000 Cycle | Reel | ||||||||||||||
0In Stock | Non-Illuminated | SKRP | Reel | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SKRP | Reel | |||||||||||||||||||||||||
Mfr: SKRPASE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 500mOhm 2.55N 16VDC 4.2X3.2X2.5MM 50mA | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Oval | ON - (OFF) | 2.55 N | 50 mA | 16 VDC | No | SPST | SMD/SMT | Black | 4.6 mm | 3.2 mm | 1.8 mm | SKRP | 500000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SKRP | Reel | |||||||||||||||||||||||||
Mfr: SKRPACE011 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 4.2x3.2x2.5mm 260gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | 2.6 N | 50 mA | 16 VDC | No | SPST | Leadless | Clear | 4.2 mm | 3.2 mm | 2.5 mm | SKRP | Reel |