SKSD - Alps Alpine - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKSDPBE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 0.8 N, 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 4.4 mm | 4.4 mm | 0.6 mm | SKSD | 100000 Cycle | Reel | |||||||||
Mfr: SKSDPCE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 0.8 N, 1.9 N | 50 mA | 12 VDC | Leadless | SKSD | Reel |