SKST - Alps Alpine - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKSTACE010 TTI: SKSTACE010 Alps Alpine Availability: 0In StockTactile Switches SMT Top Push 0.9mm 7N Trav 100m Yellow | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.95 mm | Round | (ON) - (OFF) | 7 N | 50 mA | 16 VDC | No | SPST | Solder Lug | Yellow | 8.5 mm | 8.5 mm | 3.95 mm | SKST | 500000 Cycle | Reel | ||||||||
Mfr: SKSTAAE010 TTI: SKSTAAE010 Alps Alpine Availability: 0In StockTactile Switches Quiet 0.9mm Middle Stroke, 4N,500KCycle | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.95 mm | Round | (ON) - (OFF) | 4 N | 50 mA | 16 VDC | No | SPST | Solder Pad | Green | 8.5 mm | 8.5 mm | 3.95 mm | SKST | 500000 Cycle | Reel | ||||||||
Mfr: SKSTADE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches SMT Top Push 0.9mm 10N Trav 100m Blue | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.95 mm | Round | (ON) - (OFF) | 10 N | 50 mA | 16 VDC | No | SPST | Solder Lug | Blue | 8.5 mm | 8.5 mm | 3.95 mm | SKST | 200000 Cycle | Reel | ||||||||
0In Stock | PCB Mount | Straight | Round | 7 N | 50 mA | SPST | SMD/SMT | 8.5 mm | 8.5 mm | 3.95 mm | SKST | 1000000 Cycle | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | Round | (ON) - OFF | 4.5 N | 10 uA | 1 VDC | SPST | 8.5 mm | 8.5 mm | 3.95 mm | SKST | 1000000 Cycle | Reel |