SKSU - Alps Alpine - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKSUAAE010 TTI: SKSUAAE010 Alps Alpine Availability: 12.000In StockTactile Switches 3.5N .7mm travel top push, waterproof | 12.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.35 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 16 VDC | No | SPST | SMD/SMT | Clear | 5.4 mm | 5.3 mm | 3.85 mm | SKSU | 250000 Cycle | IP67 | Reel | |||||||
Mfr: SKSUBCE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 3N .9mm travel top push, waterproof | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.79 mm | Round | OFF - (ON) | 3 N | 50 mA | 16 VDC | No | SPST | SMD/SMT | Clear | 5.4 mm | 5.3 mm | 4.34 mm | SKSU | 250000 Cycle | IP67 | Reel |