SKSV - Alps Alpine - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.8 mm | 1.9 mm | 0.5 mm | SKSV | 100000 Cycle | IP67 | Reel | SKSVBCE010 | |||||||||
Mfr: SKSVCAE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 2.8x1.9mm 1.6N | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.8 mm | 1.9 mm | 0.5 mm | SKSV | 300000 Cycle | IP67 | Reel | SKSVBAE010 | ||||||||
Not Available Online | PCB Mount | Straight | Round | 1 N | 50 mA | 12 VDC | SPST | SMD/SMT | 2.8 mm | 1.9 mm | 0.55 mm | SKSV | 300000 Cycle | IP67 | Reel | ||||||||||||||
Mfr: SKSVBCE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches Tact Switch | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 2.2 N | 50 mA | 12 VDC | No | Leadless | 3 mm | 1.9 mm | 0.5 mm | SKSV | Reel | ||||||||||||||
Mfr: SKSVBAE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches Tact Switch | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 12 VDC | No | Leadless | 3 mm | 1.9 mm | 0.5 mm | SKSV | Reel |