• Tactile Switches

SKTA - Alps Alpine - Tactile Switches

2 Results
2 Results
Filtered By:ElectromechanicalSwitches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Illuminated
Illumination Color
Lamp Type
Mounting Style
Mounting Direction
Stem Height
Actuator
Switch Function
Operating Force
Current Rating
Voltage Rating DC
Voltage Rating AC
Power Rating
Ground Terminal
Contact Form
Termination Style
Color
Cap Color
Length
Width
Height
Series
Life
IP Rating
Packaging
Datasheet
Mfr: SKTAACE010
TTI: SKTAACE010
Alps Alpine
Availability:

0In Stock

Tactile Switches 2.6x1.6mm Trv 0.11mm Force 1N 50mA

0In Stock

Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Straight
0.53 mm
Projected
OFF - (ON)
1 N, 1.6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
2.6 mm
1.6 mm
0.53 mm
SKTA
IP67
Reel
Datasheet
Mfr: SKTAAAE010
TTI: Not Assigned
Alps Alpine
Availability:

0In Stock

Tactile Switches 2.6x1.6mm Trv 0.11mm Force 1.6N 50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Straight
0.53 mm
Projected
OFF - (ON)
1 N, 1.6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
2.6 mm
1.6 mm
0.53 mm
SKTA
300000 Cycle
IP67
Reel