SKTQ - Alps Alpine - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKTQAAE010 TTI: SKTQAAE010 Alps Alpine Availability: 2.200In StockTactile Switches Opr F 5N 0.71mm Trav 5.4x5.3x4.25mm | 2.200In Stock | Non-Illuminated | SMD/SMT | Straight | 1.7 mm | Round | OFF - (ON) | 5 N | 50 mA | 16 VDC | No | SPDT | Solder Pad | White | 5.3 mm | 5.4 mm | 4.25 mm | SKTQ | Reel | |||||||||
0In Stock | Non-Illuminated | PCB Mount | Top | Round | (ON) - OFF | 5 N | 10 uA | 1 VDC | SPST | SMD/SMT | 5.4 mm | 5.3 mm | 4.25 mm | SKTQ | Reel | |||||||||||||
Mfr: SKTQABE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 5.3mm x 5.4mm SMT Compact Mid-Stroke | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.7 mm | Round | OFF - (ON) | 3 N | 50 mA | 16 VDC | No | SPST | Solder Pad | Blue | 5.3 mm | 5.4 mm | 4.25 mm | SKTQ | 200000 Cycle | Reel |