Apem - Tactile Switches
1.073 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Salmon | Salmon | 6 mm | 3.5 mm | 5 mm | ADTSx3 | 30000 Cycle | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Salmon | 12 mm | 12 mm | 8.5 mm | ADTS | 100000 Cycle | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | 100000 Cycle | Reel | ||||||||||
Mfr: 3ESH9-10.4 TTI: Not Assigned Apem Availability: 0In StockTactile Switches 10.4mm Blk Act High Tmp SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 9.1 mm | 9.1 mm | 10.4 mm | 3E | 10000000 Cycle | IP67 | ||||||||||
0In Stock | 3F | |||||||||||||||||||||||||||
0In Stock | Illuminated | Red, Green | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
Mfr: 5GSH9208242R TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch SMD 2N GREEN/red TR | 0In Stock | Illuminated | Red, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW, 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | ||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | |||||||||
0In Stock | Non-Illuminated | PCB Mount | Plunger | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | 6.2 mm | 6.2 mm | 3.1 mm | PHAP33 | 100000 Cycles | Reel | ||||||||||||||
Mfr: ADTSA644KV TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPDT 0.05A 12VDC | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Rectangular | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Black | 6 mm | 6 mm | 6.15 mm | ADTSA6xxV | 200000 Cycle | ||||||||||
Mfr: ADTSA648KV TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPDT 0.05A 12VDC | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Rectangular | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Black | 6 mm | 6 mm | 6.15 mm | ADTSA6xxV | 200000 Cycle | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | Salmon | 6 mm | 6 mm | 4.3 mm | ADTS | 50000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Salmon | 6 mm | 6 mm | 5 mm | ADTS | 50000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Brown | 6 mm | 6 mm | 7 mm | ADTS | 200000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 520 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | Yellow | 6 mm | 6 mm | 7.3 mm | ADTS | 100000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | Black | 6 mm | 6 mm | 9.5 mm | ADTS | 200000 Cycle | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Black | Black | 6 mm | 6 mm | 9.5 mm | ADTS | 200000 Cycle | ||||||||||
Mfr: ADTSM65YVTR TTI: Not Assigned Apem Availability: Not Available OnlineTactile Switches SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 520 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Yellow | 6 mm | 6 mm | 9.5 mm | ADTS | 100000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 5 mm | 7.2 mm | 3.9 mm | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | |||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Brown | Brown | 12 mm | 12 mm | 7.3 mm | ADTS | 1000000 Cycle | ||||||||||
Mfr: ADTSM61NVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches Surface mount tact 6.6mm /4.3mm / Brown | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Brown | 6 mm | 6 mm | 4.3 mm | ADTS | 200000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Flat Lead | Brown | 6 mm | 3.5 mm | 4.3 mm | ADTSx3 | 50000 Cycle | Reel | ||||||||||
Mfr: 3ETH9-09.5 TTI: Not Assigned Apem Availability: 0In StockTactile Switches 9.5mm Blk Act High Tmp T.H. | 0In Stock | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 9.5 mm | 3E | 10000000 Cycle | IP67 |