Apem - Tactile Switches
1.073 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5GSH9358222R TTI: 5GSH9358222R Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Illuminated | Red, Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | ||||||
Mfr: 5GSH9202242 TTI: 5GSH9202242 Apem Availability: 0In StockTactile Switches Switch SMD 2N. Blue Led. TR | 0In Stock | Illuminated | Green, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock | Illuminated | Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: 5GTH92061Q TTI: 5GTH92061Q Apem Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 24V | Not Available Online | Illuminated | White | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||
Not Available Online | Illuminated | White | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
Mfr: 5GTH9658222 TTI: 5GTH9658222 Apem Availability: 0In StockTactile Switches Switch TH 6.5N. White Led | 0In Stock | Illuminated | Red, Green | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Illuminated | Red | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 65 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock | Illuminated | Red | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||
Mfr: 5GTH9352242 TTI: 5GTH9352242 Apem Availability: 0In StockTactile Switches Switch TH 3.5N. Green Led | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Illuminated | Red, Green | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: 5GTH9658242 TTI: 5GTH9658242 Apem Availability: 0In StockTactile Switches Switch TH 6.5N. Red/Green Led | 0In Stock | Illuminated | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: 5GSH92061R TTI: 5GSH92061R Apem Availability: 0In StockTactile Switches Switch SMT 6.5N. White Led | 0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Mfr: MJTP1140ATR TTI: MJTP1140ATR Apem Availability: 0In Stock3.400 On Order Expected 24-Feb-27 Tactile Switches SW TACT SPST 0.05A 12VDC 4MM | 0In Stock3.400 On Order Expected 24-Feb-27 | Non-Illuminated | Through Hole | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 4 mm | 4 mm | 1.1 mm | M | 100000 Cycle | Reel | ||||||||
Mfr: MJTP1138ATR TTI: MJTP1138ATR Apem Availability: Not Available OnlineTactile Switches SW TACT SPST 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | ||||||||
Not Available Online | Illuminated | Red | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
Not Available Online | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 7.6 mm | 7.6 mm | 4.3 mm | PHAP33 | 100000 Cycles | Reel | |||||||||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||||||
0In Stock | Illuminated | White | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk |