Apem - Tactile Switches
1.073 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 7.6 mm | 7.6 mm | 4.3 mm | PHAP33 | 100000 Cycles | Reel | |||||||||||||
Not Available Online | Non-Illuminated | Tray | ||||||||||||||||||||||||||
Not Available Online | Illuminated | Green | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
Mfr: 5GSH9358222 TTI: 5GSH9358222 Apem Availability: 0In StockTactile Switches Switch SMD 3.5N. Red Led. | 0In Stock | Illuminated | Red, Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Mfr: 3ETH9-10.4 TTI: 3ETH9-10.4 Apem Availability: Not Available OnlineTactile Switches 10.4mm Blk Act High Tmp T.H. | Not Available Online | Non-Illuminated | Through Hole | Straight | 10.4 mm | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 10.4 mm | 3E | 10000000 Cycle | IP67 | Tube | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 6.4 mm | 3C | 10000000 Cycle | IP67 | Bulk | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 9.5 mm | 6 mm | 3.5 mm | M | 100000 Cycle | Bulk | |||||||||
Not Available Online | Illuminated | Yellow | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
Mfr: ADTSM644KVTR TTI: ADTSM644KVTR Apem Availability: Not Available OnlineTactile Switches SW TACT SPST 0.05A 12VDC 6MM | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Black | Black | 6 mm | 6 mm | 7.3 mm | ADTS | 200000 Cycle | Reel | ||||||||
Mfr: 3ESH9-08.0 TTI: 3ESH9-08.0 Apem Availability: Not Available OnlineTactile Switches 8mm Blk Act High Tmp SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 9.1 mm | 9.1 mm | 8 mm | 3E | 10000000 Cycle | IP67 | Tube | |||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | ADTS | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 7.3 mm | Round | OFF - (ON) | 50 mA | 12 VDC | No | SPST | Solder Pin | 7.3 mm | M | |||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | M | 50000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 6.35 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 7 mm | 7.2 mm | M | 100000 Cycle | Bulk | ||||||||||
Mfr: MJTP1106SATR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 3.5 mm | M | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Round | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | M | |||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | |||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 4.35 mm | 8 mm | 4.35 mm | M | 100000 Cycle | Bulk | |||||||||
Mfr: MJTP1138BLTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | Through Hole | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | Reel | |||||||||||||||||||
Mfr: MJTP1138FTR TTI: Not Assigned Apem Availability: Not Available OnlineTactile Switches SW TACT SPST 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.1 mm | 6.1 mm | 5 mm | M | 100000 Cycle |