Apem - Tactile Switches
1.073 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Through Hole | Round | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | ||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | ||||||||||
0In Stock | Non-Illuminated | Through Hole | OFF - (ON) | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | |||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 3.5 mm | 100000 Cycle | Bulk | ||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | 4.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 4.35 mm | 8 mm | 4.35 mm | M | 100000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.3 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Leadless | Black | 3.1 mm | 6.3 mm | 2.3 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Illuminated | Blue | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 95 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | ||||||||
Mfr: 5GTH935-2SL TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch 2 Stight Legs RoHS Co | 0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | |||||||||||
Not Available Online | 3F | 3FTH920S | |||||||||||||||||||||||||||
0In Stock | 3F | ||||||||||||||||||||||||||||
Mfr: 5GSH9652242R TTI: Not Assigned Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Illuminated | Green, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | ||||||||
Mfr: 5GSH9658242R TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch SMD 6.5N GREEN/red TR | 0In Stock | Illuminated | Red, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW, 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock | Non-Illuminated | Through Hole | 250 VAC | SPST | Solder Pin | Reel | |||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Brown | Brown | 12 mm | 12 mm | 4.3 mm | ADTS | 1000000 Cycle | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Red | 12 mm | 12 mm | 4.3 mm | ADTS | 100000 Cycle | Tube | ||||||||||
Mfr: ADTSM31NVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Brown | Brown | 6 mm | 3.5 mm | 4.3 mm | ADTSx3 | 50000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Salmon | Salmon | 6 mm | 3.5 mm | 4.3 mm | ADTSx3 | 30000 Cycle | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Brown | 6 mm | 6 mm | 4.3 mm | ADTS | 200000 Cycle | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 4.3 mm | ADTS | 100000 Cycle | ||||||||||||
Mfr: ADTSM644NV TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC 6MM | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Brown | Brown | 6 mm | 6 mm | 7.3 mm | ADTS | 200000 Cycle | ||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.1 mm | PHAP33 | 100000 Cycles | Reel | ||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 4.9 mm | PHAP33 | 100000 Cycles | Reel | ||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.5 mm | PHAP33 | 100000 Cycles | Reel | ||||||||||||||
0In Stock | Non-Illuminated | Solder Pin | Reel | ||||||||||||||||||||||||||
Mfr: ADTSM61RVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC 6MM | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Red | 6 mm | 6 mm | 4.3 mm | ADTS | 100000 Cycle | Reel |